Overview of RC0603FR-070RL by YAGEO Corporation
The RC0603FR-070RL is a state-of-the-art Metal Glaze/Thick Film Resistor manufactured by YAGEO Corporation, designed for surface mount (SMT) applications. This precision resistor is notable for its compact rectangular package dimensions (1.6 mm x 0.8 mm x 0.45 mm) which aligns with the standardized 0603 footprint, making it an ideal choice for high-density circuit designs. Rated for operating temperatures ranging from -55 °C to a maximum of +155 °C and a power dissipation of 0.1 W at a rated temperature of 70 °C, this resistor offers robust performance under varied environmental conditions. Additionally, the RC0603FR-070RL is compliant with various regulatory standards, including RoHS and REACH, and is categorized under JESD-609 Code e3 for its environmental adherence. Its terminals are finished with matte tin over nickel, providing excellent solderability and long-term reliability. The component otters a factory lead time of 10 weeks as of the current writing.
Industry Applications for RC0603FR-070RL
-
Consumer Electronics: Its compact size and reliable performance under a wide range of temperatures make the RC0603FR-070RL suitable for use in compact consumer electronics where space and reliability are at a premium.
-
Automotive: With an operating temperature range suitable for challenging environments, this thick film resistor can be used in automotive electronics, particularly in applications requiring dependable performance under extreme conditions.
-
Telecommunications: Its compliance with industry-standard packaging and surface-mount technologies makes this part ideal for telecommunications equipment, where high density and reliable connectivity are critical.
-
Education and Research: Given its robustness and reliability, the RC0603FR-070RL is also suitable for educational kits and research projects, especially those that explore electronic circuits or temperature effects on electronics.
About YAGEO Corporation
YAGEO Corporation has established itself as a global leader in the manufacture of passive components, including Metal Glaze/Thick Film Resistors like the RC0603FR-070RL. With a focus on innovation, performance, and reliability, YAGEO continues to serve a wide range of industries with its prowess in developing resilient and versatile components. The corporation’s dedication to quality and environmental sustainability is mirrored in their wide array of components, including the RC0603FR-070RL, characterized by precision laser trimming and an emphasis on reliability under varying operational conditions.
Where to Find RC0603FR-070RL by YAGEO Corporation
To source the RC0603FR-070RL resistor, one of the most efficient methods is through an online search at findchips.com. Here, interested parties can access real-time inventory and pricing information from multiple distributors. For those exploring options, Metal Glaze/Thick Film Resistors on findchips.com can provide insights into alternate parts offered either by YAGEO Corporation or other manufacturers. This resistor has historically been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, for the most accurate, up-to-date stock levels and purchasing options, findchips.com remains the go-to resource.