500798100 by Molex

Overview of 500798100 by Molex

The 500798100 by Molex is a Crimp style Contact Socket designed for 26-28AWG wire sizes, featuring a Tin contact finish. It is Halogen-Free and RoHS Compliant, making it an environmentally friendly option for connectors. This connector accessory, specifically a contact part of the Assembly Items subcategory within Connector Support, enables reliable electrical connections in various applications. With a package description emphasizing its halogen-free and RoHS compliance, it aligns with current environmental and health standards by minimizing the use of hazardous materials.

This part is fabricated from phosphor bronze, known for its resilience and electrical conductivity, making it suitable for a wide range of applications. The contact design is Loose, with a bellowed contact style, and the connector accessory type is a Connector Support. It is designed to be used with a 51021 housing. The terminal length is specified as 0.079 inch, and the cable entry ranges between 0.0197 inch to 0.0409 inch, allowing for flexibility in terms of wire sizes that can be accommodated.

Industry Applications for 500798100

The 500798100 part from Molex may potentially serve a variety of industry applications thanks to its versatile features. It’s important to note that these potential applications are conceptual and illustrative; engineering and design teams must perform detailed analysis and verification to ensure adherence to industry standards and specific requirements. Here are some possible use cases:

  • Space Technology: In the demanding environment of space, components must meet rigorous standards for reliability and material safety. The halogen-free and RoHS compliance of the 500798100 might potentially make it suitable for use in satellite communication systems or spacecraft internal wiring, where outgassing and material compliance are critical considerations.
  • Aerospace and Defense: The durability and reliability of this component potentially suit it for use in aerospace applications such as avionics systems, where consistent performance in harsh conditions is crucial. Its compliance with various environmental standards might make it a viable option for projects with strict material requirements.
  • Transportation and Logistics: Systems within this domain, such as tracking devices and logistic management systems, could potentially utilize the 500798100 for connections requiring high reliability and material compliance. Its compatibility with various wire sizes and its robust material choice might make it suitable for various deployments within transportation vehicles or infrastructure.
  • Renewable Energy: Applications such as solar panels and wind turbines require connectors that can withstand environmental challenges while ensuring safe and enduring connections. The environmental compliance and durability of this part could potentially make it a candidate for renewable energy applications.

Please note, these potential applications require thorough verification by professionals to ensure compliance with relevant standards and performance requirements.

About Molex

Molex, a globally recognized leader in electronic components, specializes in the production of high-quality connectors and assembly items for a wide range of applications. In the realm of Assembly Items and Connector Support, Molex stands out for its commitment to innovation, reliability, and environmental consciousness. The company’s offerings, including the 500798100, are designed to meet the complex requirements of modern electronic devices and systems. Molex continuously updates its product line to adhere to the latest industry standards, including environmental standards like RoHS compliance, ensuring their products meet the needs of today’s technology while also considering the environmental impact.

Where to Find 500798100 by Molex

To procure the 500798100 component, consulting Findchips.com is the most effective approach. Findchips provides up-to-date information regarding stock levels, pricing, and available distributors for not only Molex’s 500798100 but also for a wide range of Assembly Items. Historically, this part has been available through distributors such as Sager, TTI, Heilind Electronics, Avnet Americas, and DigiKey. However, stock levels and availability can fluctuate; therefore, checking Findchips.com ensures you receive the most current information. It’s also an excellent resource for exploring alternate parts offered by Molex or other manufacturers that may meet your specific needs.

Compare pricing for 500798100 and other Assembly Items / Connector Support at findchips.com