MPC5554MVR132 by NXP Semiconductors

Overview of MPC5554MVR132 by NXP Semiconductors

The MPC5554MVR132 is a 32-bit microcontroller belonging to the MPC5 family, specifically the MPC55xx series, engineered by NXP Semiconductors. This high-performance microcontroller is designed with a Power Architecture core and is capable of operating at frequencies up to 132MHz. The device is encapsulated in a 416-pin PBGA (Plastic Ball Grid Array) package, ensuring a compact footprint for embedded applications. With 2MB of flash memory, it is suitable for advanced applications that require substantial program storage. The MPC5554MVR132 operates over an industrial temperature range from -40°C to 125°C, making it versatile for use in challenging environmental conditions.

The device supports a wide range of features including an analog-to-digital converter (ADC), pulse width modulation (PWM) channels, and is capable of supporting a supply voltage range from 1.35V to 1.65V. Its clock frequency can reach up to 132MHz, with a nominal operating voltage of 1.5V, and it requires a 3.3V supply for certain operations. The microcontroller‘s 220 I/O lines and extensive peripheral set facilitate the design of complex and multi-faceted systems.

As of the current writing, the factory lead time for MPC5554MVR132 is approximately 12 weeks, though this may vary based on demand and supply chain factors. This device is also RoHS compliant, adhering to the necessary environmental regulations and standards.

Industry Applications for MPC5554MVR132

Given its rich feature set and robust performance metrics, the MPC5554MVR132 potentially suits a wide range of industry applications. Although certain applications are conceptual and would require thorough analysis and verification by engineering and design teams, the versatility of this microcontroller permits its adoption in several sectors.

  • Internet of Things (IoT): The device’s robust processing capabilities, coupled with ample program memory and connectivity options through I/O lines, potentially make it ideal for IoT devices, including home automation systems, wearable technology, and smart sensors.
  • Environmental Monitoring: With its ADC and PWM capabilities, the MPC5554MVR132 could support environmental sensing equipment. Such devices monitor air quality, temperature fluctuations, and humidity levels, requiring precise data acquisition and processing.
  • Industrial Automation: The microcontroller’s fast processing speed and high memory capacity could be utilized in controlling complex machinery in manufacturing processes, robotics applications, and automated assembly lines, where reliable and efficient control systems are crucial.
  • Smart Cities: Applications within smart cities, including traffic management systems, public safety monitoring, and energy distribution networks, could potentially leverage the MPC5554MVR132 for its processing power and connectivity, facilitating efficient urban management and infrastructure use.

Note, these potential industry applications are illustrative and depend on meeting industry standards and specific application requirements. The suitability of the MPC5554MVR132 needs to be verified for each unique application.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the semiconductors industry, known for its robust portfolio of products covering a broad range of applications. In the realm of Microcontrollers and Processors, NXP stands out with its innovative approach and comprehensive solutions tailored for automotive, industrial, IoT, mobile, and communication infrastructure markets. The company’s microcontroller lineup, including the MPC5554MVR132 and other similar parts, leverages the Power Architecture and ARM® Cortex® cores to deliver versatile, high-performance, and power-efficient options for a myriad of applications. NXP’s commitment to quality and sustainability is reflected in its product offerings, making it a go-to choice for engineers and procurement specialists alike.

Where to Find MPC5554MVR132 by NXP Semiconductors

To source the MPC5554MVR132 microcontroller, start your search at findchips.com. Here, you can also explore a wide selection of other Microcontrollers from NXP Semiconductors or alternative manufacturers. Historically, distributors such as EBV Elektronik, Avnet Silica, Arrow Electronics, and Mouser Electronics have stocked the MPC5554MVR132. However, it is crucial to visit findchips.com to check current stock levels, pricing, and availability from these and other distributors to make an informed purchasing decision.

Compare pricing for MPC5554MVR132 and other Microcontrollers / Microcontrollers and Processors at findchips.com