BAV99LT1G by onsemi

Overview of BAV99LT1G by onsemi

The BAV99LT1G by onsemi is a state-of-the-art Rectifier Diode, ideal for engineering projects demanding high efficiency and reliability. This diode features a series connected, center tap, 2 elements configuration and is built from silicon, which ensures robust performance across a wide range of applications. Encased in a small outline, plastic/epoxy, SOT-23 (TO-236) 3-lead package, it stands out for its RoHS compliance and halogen-free construction, making it a preferable choice in environmentally-sensitive projects.

With a maximum forward voltage of 0.715V and a peak reverse voltage of 100V, it accommodates a diverse array of electrical specifications. Remarkably efficient with a maximum output current of 0.215A and a power dissipation capacity of 0.225W, the BAV99LT1G operates reliably within a temperature range of -65°C to 150°C. Its swift reverse recovery time of only 6ns ensures efficiency in high-frequency applications, a critical parameter for modern electronic designs. As of the current writing, the factory lead time for the BAV99LT1G is 99 weeks and 6 days, reflecting the demand and availability of this high-quality component.

Industry Applications for BAV99LT1G

The BAV99LT1G finds extensive application in a variety of industries, thanks to its versatile attributes. Key sectors include:

  • Consumer Electronics: Utilized in smartphones, laptops, and other portable devices for its compact size, efficiency, and fast switching capabilities.
  • Energy and Power Systems: Critical in power supply circuits, converters, and in the protection circuits of high-performance industrial machinery.
  • Renewable Energy: Implemented in solar power inverters and wind turbine controls, where its efficiency and reliability support sustainable energy production.
  • Automotive Applications: Suitable for electric vehicle (EV) charging systems, battery management, and in-vehicle power distribution networks.
  • Telecommunications: Employed in network infrastructure for its rapid switching features and reliability in signal modulation and demodulation processes.

These applications leverage the diode’s swift reverse recovery time, high temperature resilience, and energy efficiency, among other notable attributes.

About onsemi

onsemi stands as a global leader in intelligent power and sensing technologies that guide the pulse of the digital era. Particularly in the realm of Diodes, including Rectifier Diodes, onsemi has established itself with a reputation for producing reliable, high-performance components. The BAV99LT1G is a testament to this, representing a part of their comprehensive portfolio that also features similar high-quality diodes. onsemi’s contributions to the industry, underscored by their commitment to innovation and sustainability, make their components widely sought after across various sectors.

Where to Find BAV99LT1G by onsemi

To purchase the BAV99LT1G, visit findchips.com, which provides up-to-date information on stock levels across multiple distributors. If seeking alternate parts to Rectifier Diodes that might be offered by onsemi or other manufacturers, FindChips offers a comprehensive search platform. Historically, this part has been available from distributors such as Newark, DigiKey, Mouser Electronics, and Arrow Electronics, among others. However, to get the current stock availability and best pricing, checking on FindChips directly is highly recommended.

Compare pricing for BAV99LT1G and other Rectifier Diodes / Diodes at findchips.com