Overview of NCP398MUTBG by onsemi
The NCP398MUTBG, manufactured by onsemi, is a USB Type-C VCONN Overvoltage Protection IC (OVP) encapsulated in a UDFN-6 package. Positioned squarely within the Power Management Circuits subcategory, this component is designed to provide essential protection for devices that adopt the increasingly prevalent USB Type-C interface. The overvoltage protector safeguards against voltage surges beyond its stipulated threshold, ensuring the reliability and longevity of end devices. It operates within an industrial temperature range from -40°C to 85°C, making it suitable for a wide array of applications.
This part comes with the assurance of RoHS compliance, reflecting onsemi’s commitment to environmentally friendly manufacturing processes. It exhibits characteristics such as a maximum supply current of 0.066 mA and a nominal supply voltage of 5 V, with the capability to handle up to 28 V. The precision of its design is evident in its dimensions—2 mm x 2 mm, and a height of merely 0.55 mm—allowing for integration into compact and densely packed electronic assemblies. Its packaging format within a 3000-quantity reel ensures it’s amenable for mass production requirements.
Industry Applications for NCP398MUTBG
The adaptability of the NCP398MUTBG lends itself to a multitude of industry applications, particularly due to its integral role in protecting USB Type-C interfaces from overvoltage conditions. While the component finds a direct application in consumer electronics, its features suggest the potential for broader application scenarios. Here is a glimpse into various sectors where this IC could potentially find utility:
- Consumer Electronics: Potentially the primary sector for the NCP398MUTBG, given the widespread adoption of USB Type-C across smartphones, laptops, tablets, and other personal devices. Its ability to offer overvoltage protection could be particularly critical in preserving the life and functionality of these devices.
- Computing: Within desktops, workstations, and servers, USB Type-C is burgeoning as a standard for both power and data transfer. The NCP398MUTBG might be applicable in safeguarding against power anomalies that could potentially disrupt operations or damage sensitive components.
- Portable and Wearable Tech: Devices like smartwatches, fitness trackers, and portable medical monitors that leverage USB Type-C for charging could also benefit from the overvoltage protection capabilities of the NCP398MUTBG to enhance durability and reliability.
- Industrial Applications: While not explicitly listed among the potential applications, the industrial temperature grade of the NCP398MUTBG presents an argument for its use within more rugged environments possibly found in industrial control systems or manufacturing equipment that utilize USB Type-C connections.
It’s important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
About onsemi.
onsemi stands out in the semiconductor industry for its focus on advancing energy-efficient innovations, particularly within the realm of Power Management Circuits. The company’s portfolio encompasses a broad spectrum of power and signal management, logic, discrete, and custom solutions that serve multiple market segments, aiming to reduce the global energy footprint across automotive, communications, computing, consumer, industrial, medical, aerospace, and defense applications. The NCP398MUTBG is a testament to onsemi’s commitment to developing power management solutions that not only enhance system reliability but also address the evolving needs of modern electronic components and systems. onsemi’s expertise in crafting components like the NCP398MUTBG, which ensure protection and efficiency, underscores their pivotal role in the power management sector.
Where to Find NCP398MUTBG by onsemi
For those looking to acquire the NCP398MUTBG, findchips.com offers a comprehensive and up-to-date inventory from various distributors. This platform not only allows for the comparison of prices and stock levels across distributors but also provides insights into current lead times and minimum order quantities. Over the years, distributors such as EBV Elektronik, Arrow Electronics, Mouser Electronics, and DigiKey have stocked the NCP398MUTBG, although availability can fluctuate. Therefore, professionals in procurement and engineering are encouraged to use findchips.com to verify current stock levels and to explore alternate parts within the Power Management Circuits category that might be offered by onsemi or other manufacturers.