Overview of LPC2144FBD64,151 by NXP Semiconductors
The LPC2144FBD64,151 by NXP Semiconductors is a highly integrated microcontroller that falls under the subcategory of Microcontrollers. It is part of the LPC2100 series, which utilizes the ARM7TDMI-S processor core. This microcontroller is designed to offer a balance between performance and power consumption, making it an attractive option for a wide range of applications. Sporting up to 128KB of flash memory with In-System Programming (ISP) and In-Application Programming (IAP) capabilities, it also includes USB 2.0 full-speed device compatibility, a 10-bit ADC and DAC, all in a compact QFP 64-Pin package.
Key features of this component include a maximum clock frequency of 60 MHz, 16/32-bit RISC architecture, 16KB of static RAM, and multiple I/O lines which ensure flexibility in peripheral connections. Furthermore, it is designed with a CMOS technology, featuring a nominal supply voltage of 3.3V. This microcontroller supports a wide operating temperature range from -40°C to 85°C, making it suitable for industrial applications. The LPC2144FBD64,151 is ROHS compliant and has a moisture sensitivity level of 1, noting an emphasis on environmental considerations and durability.
Industry Applications for LPC2144FBD64,151
The LPC2144FBD64,151 microcontroller might be used in various industry applications owing to its versatile features. However, potential applications should be explored with conditional understanding as they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are a few possible industry application areas:
- Education and Research: In universities and research institutions, this microcontroller could potentially be used for developing and testing new electronic systems or for educational purposes in laboratories, helping students understand embedded system design.
- Aerospace and Defense: Given its robust operating temperature range and programmability features, it could be used in monitoring and control systems within aerospace applications, though meticulous validation would be necessary according to aerospace standards.
- Agriculture Technology: In the agri-tech sector, it might find applications in automated irrigation systems or in drones for monitoring crop health, leveraging its low power consumption and ADC/DAC capabilities for sensor integration and data processing.
- Robotics and Drones: Ideal for the control systems of robots or unmanned aerial vehicles (UAVs), leveraging its processing capabilities for real-time data handling and actuator control strategies.
These provisional industry applications are suggestive and illustrative, highlighting the need for proper analysis by professional teams to confirm the part’s suitability for specific projects.
About NXP Semiconductors
NXP Semiconductors is a leading global semiconductor manufacturer, prominently known for its significant contributions to the Microcontrollers market among others. The company’s microcontroller portfolio, including the LPC2144FBD64,151, spans a wide range of applications, from automotive and industrial to IoT (Internet of Things) and wearable technology. NXP’s microcontrollers are designed to offer high performance, enhanced security features, and low power consumption, meeting the demands of various complex digital ecosystems.
NXP leverages advanced process technology and design innovation to ensure its microcontrollers, such as the LPC2144FBD64,151 and others within the LPC2100 series, provide reliable solutions for developers and manufacturers across industries. Their products are widely adopted in applications that require robust, efficient, and secure microcontroller units.
Where to Find LPC2144FBD64,151 by NXP Semiconductors
For those looking to procure the LPC2144FBD64,151, findchips.com offers a comprehensive platform to research and compare pricing and stock levels from various distributors. Historically, this part has been available from distributors such as Flip Electronics, Rochester Electronics, Avnet Americas, and Mouser Electronics among others. However, to get the most current stock levels and competitive pricing, it is recommended to search directly on findchips.com. Additionally, for those considering alternative parts, the site’s extensive database of Microcontrollers can provide insights into offerings from NXP Semiconductors and other manufacturers, aiding in finding the perfect match for specific application requirements.