GRM155R60J226ME11D by Murata Manufacturing Co Ltd

Overview of GRM155R60J226ME11D by Murata Manufacturing Co Ltd.

The GRM155R60J226ME11D is a high-capacity multilayer ceramic capacitor (MLCC) designed by Murata Manufacturing Co Ltd., tailored for surface mount technology (SMT). This component operates at a rated (DC) voltage of 6.3V, with a capacitance value of 22 µF, and showcases a ±20% tolerance. It incorporates an X5R dielectric material, which is known for its balanced performance across a wide temperature range, from -55°C to +85°C. The temperature coefficient is rated at 15% ppm/°C, ensuring stable capacitance values under varying thermal conditions. This capacitor’s physical dimensions are standardized at the 0402 package size, making it extremely compact with dimensions of 1.0 mm in length, 0.5 mm in width, and 0.5 mm in height, which suits densely packed electronic assemblies.

Furthermore, it features a multilayer ceramic construction, which provides excellent reliability and frequency characteristics. The terminals are finished with matte tin (Sn) over nickel (Ni) barrier, which offers good solderability and resistance to oxidation. Packaged typically in a tape and reel format using 7-inch paper, it ensures compatibility with automated SMT production lines, facilitating efficient manufacturing processes. Demonstrating compliance with RoHS, REACH, sporting a JESD-609 code e3, and classified under ECCN code “EAR99”, and HTS code “8532.24.00.20”, the GRM155R60J226ME11D is designed for a global market, adhering to stringent environmental and regulatory standards.

Industry Applications for GRM155R60J226ME11D

Considering the technical specifications and characteristics of the GRM155R60J226ME11D, this component could potentially find applications across a diverse range of industries. It’s crucial to note that these potential applications are conceptual in nature, and detailed analysis alongside verification by engineering and design teams is necessary to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, portable gaming consoles, and wearables might leverage the GRM155R60J226ME11D for its compact size and capacity. The capability to operate over a broad range of temperatures and its stable performance characteristics could be particularly beneficial for devices that are subjected to varying environmental conditions.
  • Industrial Control Systems: Given its robust temperature performance and reliability across a wide capacitance range, the GRM155R60J226ME11D could find potential use in industrial automation and control equipment. These applications often require components that offer stable behavior in fluctuating thermal environments and under electrical stresses, making this MLCC a suitable choice.
  • Communications Equipment: In networking hardware such as routers, switches, and modems, where stable capacitance over temperature is needed for signal integrity, this component might be employed. The compact footprint and high capacitance value of the GRM155R60J226ME11D enable high-density board designs, optimizing space and enhancing performance in communication devices.
  • Education and Research: Laboratories and research facilities that develop experimental electronics or educational kits could also potentially utilize this capacitor. Its characteristics make it suitable for prototyping and experimentation in a broad spectrum of applications, from basic electronic circuits to complex research-grade projects.

It is critical for design and engineering teams to assess the suitability of the GRM155R60J226ME11D in accordance with the specific needs of their projects, taking into account the operational environment, longevity requirements, and regulatory compliance.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is esteemed globally as a pioneer and leading manufacturer in the electronic component industry, particularly in the field of capacitors. Within the realm of Ceramic Capacitors, Murata offers a broad spectrum of solutions, ranging from general-purpose capacitors to application-specific ones. The GRM155R60J226ME11D is a testimony to Murata’s commitment to innovation, precision, and quality. Murata’s MLCCs are widely recognized for their reliability, performance, and the company’s capability to push the boundaries of technology. Murata continuously invests in research and development, ensuring their products meet the evolving needs of a wide array of industries, including consumer electronics, automotive, healthcare, and energy.

Where to Find GRM155R60J226ME11D by Murata Manufacturing Co Ltd

To source the GRM155R60J226ME11D, findchips.com offers an efficient platform to compare current stock levels and pricing from various distributors. Historically, this part has been available from notable distributors including Avnet Asia, Avnet Abacus, Chip 1 Exchange, Sensible Micro Corporation, TTI, and Quest Components. However, availability can fluctuate, and it is recommended to check findchips.com for the most up-to-date information on this part. Additionally, for those seeking alternatives or other components within the Ceramic Capacitors category, findchips.com provides an extensive selection from Murata Manufacturing Co Ltd and other manufacturers, facilitating a comprehensive procurement process.

Compare pricing for GRM155R60J226ME11D and other Ceramic Capacitors / Capacitors at findchips.com