Overview of SPU0410HR5H-PB by Knowles Corporation
The SPU0410HR5H-PB from Knowles Corporation is a Consumer Circuit, detailed specifically as a PACKAGE-4 MIC MEMS ANALOG OMNI with a sensitivity of -42dB. As part of the vast domain of electronic components, it resides under the subcategory of Other Consumer ICs in Consumer Circuits. Designed for a variety of applications requiring high-quality audio input, this MicroElectroMechanical Systems (MEMS) microphone incorporates advanced technology to capture sound with a high degree of clarity and detail. The compact package, measuring just 3.76 mm in length, 2.95 mm in width, and 1.2 mm in height, makes it an ideal choice for applications where space is at a premium.
This part is compliant with RoHS standards, ensuring conformance with global environmental regulations. It features a moisture sensitivity level of 1, indicating its robustness in various operating conditions. The SPU0410HR5H-PB operates across a wide supply voltage range, from 1.5V to 3.6V, making it versatile for different circuit designs. With its surface-mount package, it is suitable for automated assembly processes, supporting a maximum peak reflow temperature of 260°C for up to 40 seconds.
Industry Applications for SPU0410HR5H-PB
While the SPU0410HR5H-PB is explicitly designed for Consumer Electronics and the Internet of Things (IoT) applications, its functionality and design make it potentially suitable for a broader range of uses. Here are some illustrative and hypothetical applications that could benefit from this component, though these applications should always be verified for compatibility by engineering and design teams:
- Smart Home Devices: The SPU0410HR5H-PB might be potentially included in the design of smart speakers, voice-activated controls, and security systems that rely on voice commands or sound detection. Its high sensitivity and compact size could allow for discreet integration into home environments.
- Wearable Technology: Given its small footprint and low power consumption, this microphone could potentially be used in wearable devices, such as smartwatches or fitness trackers, to facilitate voice commands or enhance communication capabilities. Its robustness to moisture also suggests possible applications in more rugged environments.
- Mobile Devices: Smartphones and tablets could potentially incorporate the SPU0410HR5H-PB to improve voice input quality for calls, voice recognition, and multimedia recording. Its omnidirectional pickup pattern might provide flexibility in how these devices are used.
- Automated Retail: In an emerging field like automated retail solutions, which encompass vending machines, kiosks, and retail robots, integrating a MEMS microphone like the SPU0410HR5H-PB could potentially enhance user interaction through voice commands.
Note: These potential industry applications are purely illustrative and require comprehensive analysis and verification by professionals for adherence to specific industry standards and application suitability.
About Knowles Corporation
Knowles Corporation is a market leader specializing in the design and manufacturing of advanced acoustic components, including microphones and speakers. In the domain of Other Consumer ICs, Knowles has established itself as a go-to source for high-quality audio solutions that cater to a wide range of consumer electronics. Notably, the SPU0410HR5H-PB is one of the innovations from Knowles that has found applications across various consumer and industrial markets. The company’s focus on MEMS technology, combined with its commitment to environmental compliance and innovation, makes its products well-suited for today’s digital and interconnected world. Knowles Corporation’s portfolio also includes a range of similar parts designed to meet the diverse needs of gadgets, wearables, and smart technology developers.
Where to Find SPU0410HR5H-PB by Knowles Corporation
To procure the SPU0410HR5H-PB or explore similar parts from Knowles Corporation and other manufacturers, findchips.com provides an extensive database for comparison and sourcing. When searching for Other Consumer ICs, our platform allows users to find current stock levels, pricing, and availability from multiple distributors in real time. Historically, the SPU0410HR5H-PB has been available from distributors such as Sensible Micro Corporation, Bristol Electronics, and DigiKey. However, for the most current availability and pricing, potential buyers are encouraged to check findchips.com.