NC7SZ58P6X-L22347 by onsemi

Overview of NC7SZ58P6X-L22347 by onsemi

The NC7SZ58P6X-L22347 is a part of the “TinyLogic UHS” range, standing for “Ultra High Speed,” and is a universal configurable 2-input logic gate, manufactured by onsemi. This component is supplied on a 3000-reel, indicating its availability in large quantities for mass production needs. Its designation as a universal configurable gate highlights its versatility, allowing for implementation in various logic functions based on the needs of the circuit. The packaging type for this part is SC-70 with 6 pins, showing its compact form factor suited for space-constrained applications.

The part shows adherence to multiple environmental and quality standards, including being lead-free (Pbfree), compliant with the RoHS (Restriction of Hazardous Substances directive), and with a Moisture Sensitivity Level (MSL) of 1. This signifies its capability to withstand high temperatures during soldering without suffering from moisture-induced damage. The NC7SZ58P6X-L22347 operates within a broad temperature range from -40°C to +85°C, making it adaptable to various operational environments. With a nominal supply voltage of 1.8V and a maximum allowable supply voltage of 5.5V, it caters to low-power circuits while still accommodating a degree of flexibility in supply voltage requirements. Furthermore, its design based on CMOS technology contributes to its efficiency by offering low power consumption alongside high speed, making it suitable for high-performance computing and logic circuit applications.

Industry Applications for NC7SZ58P6X-L22347

The versatility of NC7SZ58P6X-L22347, given its ability to be configured for various logic functions, means it can be integrated into a wide array of industry applications. These applications leverage the component’s low power consumption, high speed, and compact footprint. It is essential to note that the following industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements.

  • Internet of Things (IoT): The low power requirement and high-speed operation of this logic gate could potentially make it ideal for IoT devices, which often need to operate efficiently to conserve battery life while processing logic operations quickly. These devices might include smart home sensors or wearable technology.
  • Consumer Electronics: In consumer electronics such as smartphones, tablets, and other compact devices, space and power are at a premium. The NC7SZ58P6X-L22347’s small footprint and efficiency could possibly be leveraged in these products for various logic operations within the device’s circuitry.
  • Computing and Data Storage: The high-speed logic processing capability might make the NC7SZ58P6X-L22347 suitable for applications in computing infrastructure, such as servers and data centers, where rapid data processing and low power consumption are critical.
  • Telecommunications: For telecommunications equipment, where signal integrity and speed are essential, the fast propagation delay and low output load of this component could potentially provide advantages in designing efficient communication systems.

Note that these potential industry applications are only illustrative and require validation by engineering and design teams according to industry standards and specific requirements.

About onsemi

Onsemi is a recognized leader in the semiconductor industry, known for its innovation and excellence in the development of energy-efficient electronics. The manufacturer specializes not only in power management and signal processing but also in discrete, custom, and integrated semiconductor solutions, with a strong focus on the Gates subcategory within Logic. The NC7SZ58P6X-L22347 is just one example of onsemi’s commitment to providing high-performance, energy-efficient components across a broad range of applications. Onsemi’s expertise in CMOS technology, as seen in the NC7SZ58P6X-L22347 and similar parts, demonstrates its capacity to offer solutions that are at the forefront of technology, suitable for a wide array of advanced applications.

Where to Find NC7SZ58P6X-L22347 by onsemi

To research where to purchase the NC7SZ58P6X-L22347, findchips.com offers an ideal platform. It provides up-to-the-minute stock levels and pricing from various distributors. For those interested in sourcing this part or looking for alternatives in the Gates subcategory that might be offered by onsemi or other manufacturers, findchips.com is an invaluable resource. Historically, distributors such as Sensible Micro Corporation, DigiKey, and Newark have stocked this component. However, to get current stock availability and pricing, visiting findchips.com is recommended.

Compare pricing for NC7SZ58P6X-L22347 and other Gates / Logic at findchips.com