Overview of PDS760-13 by Diodes Incorporated
The PDS760-13 is a Schottky Rectifier Diode characterized by its single-phase, one-element configuration with a repetitive peak reverse voltage (V(RRM)) of 60V and an average forward current (IF(AV)) of 7A. It’s built using silicon in a green, plastic, PowerDI 5 package, which includes 3 pins. The diode is designed to offer low forward voltage (Max VF of 620mV) and a high forward surge current (275A), positioning it as an efficient option for applications requiring minimized power loss. This component, with its small outline SMD (surface mount device) package style, is especially suited for high-density board installations. Being RoHS compliant, the PDS760-13 aligns with environmental and safety standards by avoiding the use of hazardous materials in its construction. The component is active in the product life cycle, indicating its availability and support continuity. Its applications are varied, including use as a free-wheeling diode and in scenarios where high reliability and efficiency are critical. Additionally, it features a high reliability, low power loss, and is suited for efficiency-oriented applications.
Industry Applications for PDS760-13
The functionality and design of the PDS760-13 make it potentially suitable for a variety of industry applications. It’s important to note that the following industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: In the world of consumer electronics, devices that require efficient power management could potentially integrate this diode. For instance, in power supply circuits within televisions, laptops, or portable gaming devices, where maintaining battery life and efficiency is crucial, the PDS760-13 could be utilized due to its low power loss and high efficiency.
- Energy and Power Systems: Power conversion systems, especially those found in renewable energy installations like solar panels, could take advantage of the PDS760-13. The diode’s capability to handle high surge currents and operate efficiently under a wide range of temperatures might be beneficial for the fluctuating conditions typically experienced in these systems. Its application as a free-wheeling diode in inverters or as part of the protection circuit in power supplies exemplifies potential uses.
- Renewable Energy: Specifically, within renewable energy, applications in solar power inverters could stand to benefit from this component. The high forward surge current and robustness at varying temperatures make it well-suited for the variable conditions and high-efficiency requirements inherent in solar power generation and conversion.
Please note that these potential industry applications are only conceptual and require appropriate validation to ensure compliance and suitability.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, analog, and mixed-signal semiconductor markets. Diodes Incorporated stands out in the Rectifier Diodes category, offering a wide range of products designed for various applications. The PDS760-13 is part of their comprehensive portfolio, showcasing their expertise in developing high-performance diodes that meet the stringent requirements of today’s sophisticated electronic devices. Besides PDS760-13, Diodes Inc. produces a variety of similar parts, each tailored to address specific needs within electronic circuits. Their commitment to innovation, quality, and environmental responsibility, as evidenced through adherence to RoHS standards, makes Diodes Incorporated a trusted name in the semiconductor industry.
Where to Find PDS760-13 by Diodes Incorporated
To source the PDS760-13, findchips.com is an invaluable resource. It provides up-to-date information on stock levels and pricing from various distributors, ensuring you can find the component at competitive rates. Historically, distributors such as Win Source Electronics, New Advantage Corporation, MacroQuest Electronics, and LCSC have stocked the PDS760-13, but current availability can fluctuate. Through findchips.com, you can easily compare offerings from different distributors, including Direct Components, Avnet, Mouser Electronics, and DigiKey, to name a few. Additionally, for those seeking alternatives or comparing similar Rectifier Diodes from Diodes Incorporated or other manufacturers, findchips.com provides a comprehensive database to research and source components efficiently.