Overview of ATF1504AS-10JU44 by Microchip Technology Inc.
The ATF1504AS-10JU44 by Microchip Technology Inc. is an EEPROM-based Complex Programmable Logic Device (CPLD) that features 64 macrocells, offering a speed grade of 10 ns. Its design is encapsulated in a 44-pin PLCC (Plastic Leaded Chip Carrier) package, making it suitable for surface mount technology. Notably, this component is RoHS compliant, adhering to the latest environmental standards regarding hazardous materials. This CPLD supports 32 user I/Os, which provides flexibility for a wide range of design applications. The part operates within an industrial temperature range of -40 °C to 85 °C and boasts a clock frequency of up to 125 MHz. Additional features include power-up reset, security fuse, and in-system programmability, enhancing its utility in complex logic circuits. Its compliance with JTAG boundary scan test further ensures ease of integration and testing within systems.
Industry Applications for ATF1504AS-10JU44
The ATF1504AS-10JU44 is versatile and can potentially be used in a variety of industry applications. Due to its programmability, speed, and I/O capacity, it could serve well in scenarios requiring rapid logic deployment or updates. Note that the following industry applications are conceptual and would require thorough analysis by engineering and design teams to ensure compliance with specific requirements.
- Industrial Automation: The ATF1504AS-10JU44 might be utilized in control systems for assembly lines or machinery. Its fast propagation delay and ample macrocell count can handle complex logic sequences needed in automation environments.
- Computing and Data Storage: In the realm of computing, this CPLD could potentially manage interface logic or data flow control in storage devices, thanks to its programmable nature and high-speed operation.
- Telecommunications: For telecommunications applications, its capacity for in-system programmability and high I/O count might help in signal processing or routing tasks in network equipment.
- Education and Research: Institutions might leverage the ATF1504AS-10JU44 in experimental designs or teaching modules focusing on digital logic and circuit design, given its ease of use and the educational value in programming such devices.
Note that the potential industry applications listed here are purely illustrative and require confirmation of suitability through detailed engineering evaluation and adherence to specific industry standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Programmable Logic Devices. It has established itself as a mainstay in the semiconductor industry, with a broad portfolio catering to a wide range of applications. Microchip’s focus on continuous innovation in programmable logic solutions is exemplified in parts like the ATF1504AS-10JU44, among others. Their CPLDs and FPGAs are designed with a focus on reducing development times and enhancing product performance, making them suitable for rapid prototyping and final product integration across various industries. Microchip’s products are renowned for their reliability, scalability, and the comprehensive technical support that accompanies them, ensuring that engineers can design with confidence when integrating Microchip programmable logic devices into their solutions.
Where to Find ATF1504AS-10JU44 by Microchip Technology Inc
Procuring the ATF1504AS-10JU44 is made convenient through findchips.com, where you can find current stock levels and competitive pricing from various distributors. To explore this CPLD or find alternate Programmable Logic Devices that might be better suited to your project’s needs, including offerings from Microchip Technology Inc. and other manufacturers, Findchips is an invaluable resource. Historically, the part has been available from distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and Avnet Silica, among others. However, for the most up-to-date information on availability and pricing, directly visiting Findchips is highly recommended.