Overview of LQH32PN100MN0L by Murata Manufacturing Co Ltd.
The LQH32PN100MN0L by Murata Manufacturing is a general-purpose inductor that is designed to meet the demanding requirements of various electronic applications. With its magnetically shielded construction and ferrite core, this part offers high performance in a compact 1210 (3.2 mm x 2.5 mm) surface-mount package. Its rated current of 0.7 A and inductance of 10 µH make it suitable for RF applications, reflecting its versatility and efficiency. The part features a low DC resistance of 0.456 Ω, ensuring minimal power loss and heat generation. Operating over a wide temperature range from -40 °C to 125 °C, it is ideal for various environmental conditions. Furthermore, its compliance with Pb-free and RoHS standards indicates its commitment to environmental sustainability.
Industry Applications for LQH32PN100MN0L
The LQH32PN100MN0L finds its applications across several industries due to its robust features and wide operating temperature range. Some of the key application areas include:
- Environmental Monitoring: Its durability and reliable performance in varying temperatures make it suitable for devices used in environmental monitoring, where accuracy and long-term stability are crucial.
- Industrial Automation: With its ability to handle significant current and its magnetically shielded design, it is ideal for use in industrial automation equipment, where electromagnetic interference can be a concern.
- Consumer Electronics: Due to its compact size and general-purpose inductor classification, applications might include smartphones, tablets, and other portable devices that require efficient power management and minimal space utilization.
- Automotive Systems: Its high temperature tolerance makes it suitable for automotive applications, including infotainment systems, navigation, and electronic control units, where reliability under harsh conditions is paramount.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, modules, and systems. Their extensive product line includes a wide range of inductors, including the LQH32PN100MN0L and similar parts. Known for their innovation, quality, and reliability, Murata products are integral to the advancements in electronics across various industries. The company specializes in creating components that meet the rigorous demands of modern applications, including fixed inductors for general purposes as well as specialized applications. Murata’s commitment to sustainability and environmental responsibility is reflected in their compliance with international standards, making them a preferred supplier for engineers and procurement professionals globally.
Where to Find LQH32PN100MN0L by Murata Manufacturing Co Ltd
To procure the LQH32PN100MN0L, it is advisable to visit findchips.com for the most current stock levels and distributor availability. Through Findchips, procurement professionals can access a wide array of distributor options and compare pricing and availability in real-time. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Verical have been sources for this part. To explore alternative Fixed Inductors that might better suit specific needs, the same platform offers a comprehensive search among Murata Manufacturing Co Ltd. products and those from other manufacturers.