SM4007PL-TP by Micro Commercial Components

Overview of SM4007PL-TP by Micro Commercial Components

The SM4007PL-TP by Micro Commercial Components is a rectifier diode featuring 1 element, with a maximum repetitive reverse voltage (V(RRM)) of 1000V, and capable of conducting up to 1A of forward current. Crafted from silicon, this component is recognized for its low leakage current and robust performance in high-voltage applications. Its packaging is a small outline, plastic package-2, specifically the SOD123FL, which is both compact and amenable to high-density PCB layouts. RoHS compliance ensures that it meets current environmental standards regarding hazardous substances.

Additional attributes of significant note include a maximum forward voltage of 1.1V, making it efficient for power rectification purposes. The part can handle a non-repetitive peak forward current of 25A, indicating its capability to withstand momentary overload conditions. With an operating temperature range extending up to 175°C, it suits environments that experience elevated temperatures. The moisture sensitivity level (MSL) of 1 signifies that it can be exposed to ambient conditions for unlimited periods before assembly without compromising reliability. Its reverse recovery time is exceptionally low, at a maximum of 3µs, which facilitates fast switching applications.

Industry Applications for SM4007PL-TP

Given its electrical and physical characteristics, the SM4007PL-TP potentially serves a broad spectrum of industries. Below are conceptual illustrations of where this component might find relevance, emphasizing that these applications necessitate rigorous verification by engineering and design teams to ensure compliance with industry-specific standards.

  • Energy and Power Systems: In power supply circuits, the SM4007PL-TP could potentially be used for converting AC input into DC output, a fundamental process in power management and distribution systems. Its high reverse voltage rating and low leakage current make it suitable for such applications, although its suitability needs to be evaluated against specific system requirements.
  • Space Technology: For satellite power systems, where efficiency and reliability are paramount, this diode, owing to its robust operational temperature range and low reverse recovery time, might be an option for power rectification and management circuits. However, space applications pose unique challenges, and components must meet rigorous standards not covered by typical qualifications.
  • Industrial Automation: In the control circuits of industrial machines, the SM4007PL-TP might be used for managing power within electromechanical systems. Its ability to handle brief high-current conditions could prove beneficial in systems experiencing transient loads. Nonetheless, its selection would depend on a thorough analysis of the system’s electrical demands.

It should be emphasized that these potential industry applications are illustrative only and require confirmation of the part’s fit for purpose within the specific context of use.

About Micro Commercial Components

Micro Commercial Components (MCC) is a leading manufacturer in the field of semiconductor components, particularly known for its comprehensive range of diodes, including rectifier diodes. MCC’s commitment to providing high-quality, reliable components is evident in their offerings, including the SM4007PL-TP and similar parts. They produce a variety of diodes designed to meet diverse application needs, from general-purpose rectification to precision signal processing. The usage of advanced materials and manufacturing processes ensures that their components, such as the SM4007PL-TP, achieve superior performance in demanding scenarios.

Where to Find SM4007PL-TP by Micro Commercial Components

To procure the SM4007PL-TP, findchips.com offers a comprehensive platform enabling users to compare current stock levels and pricing from a variety of distributors. Historically, this component has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and TME, among others. For those interested in the SM4007PL-TP or seeking alternate Rectifier Diodes, it is recommended to explore findchips.com to access the latest availability and pricing information from a range of suppliers, including Micro Commercial Components and other manufacturers.

Compare pricing for SM4007PL-TP and other Rectifier Diodes / Diodes at findchips.com