Overview of 1N914BWT by onsemi
The 1N914BWT by onsemi is a small signal diode, designed for high-speed switching applications. This component is packaged in a small, SOD-523F format, making it suitable for compact electronic designs. The diode operates at a reverse voltage of up to 75V, with a maximum forward voltage of 0.72V. Its package description is SC-79 with 2 pins, indicating a sleek, rectangular small outline that is optimized for surface mounting. One of the notable features is its compliance with several environmental and regulatory norms, including REACH and a Pbfree code of ‘Yes,’ ensuring that it meets current environmental safety standards.
With a peak reverse voltage of 75V and a maximum output current of 0.3A, the 1N914BWT offers a balance between performance and power efficiency. Its reverse recovery time is remarkably short at a maximum of 0.004 microseconds, facilitating fast switching operations essential in high-frequency circuits. Furthermore, the silicon diode element material and single configuration underline its efficiency and reliability in various applications. These characteristics, combined with a maximum operating temperature of 150°C and a moisture sensitivity level of 1, suggest that this diode is robust under varied environmental conditions.
Industry Applications for 1N914BWT
While the Rectifier Diodes, such as the 1N914BWT, find utility across a broad spectrum of industries, specific applications benefit from its high-speed switching capabilities, small package size, and environmental compliance. It is crucial to note that the potential industry applications listed herein require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Education and Research: In the realms of academic and research laboratories, devices that necessitate precision and high-speed data acquisition systems might potentially incorporate the 1N914BWT. Its fast switching speeds and reliability could facilitate the development of experimental setups and educational projects focusing on electronics and semiconductor physics.
- Electronic Manufacturing: The manufacturing of consumer electronics, including smartphones, portable gaming devices, and other compact electronic devices, could potentially leverage the 1N914BWT. This application could be primarily attributed to its small footprint and high-speed switching, essential for miniaturized and efficient electronic circuits.
- Communication and Networking: Infrastructure for communication and networking, such as routers, switches, and modems, possibly utilize the 1N914BWT in signal processing units. The diode’s quick reverse recovery time might be critical for managing high-speed data transmission and reception with minimal signal loss.
Note: The potential industry applications mentioned above are conceptual/illustrative and require verification for compliance and suitability in specific applications.
About onsemi
onsemi is a leading semiconductor manufacturer known for its wide range of electronic components, focusing on energy-efficient solutions and innovations in the semiconductor industry. When it comes to Rectifier Diodes, onsemi’s portfolio is diverse, including parts like the 1N914BWT and others designed for various applications. Their expertise extends to manufacturing diodes characterized by high performance, reliability, and adherence to environmental standards. onsemi’s commitment to quality and sustainability makes it a preferred manufacturer for components needed in power management, automotive, and industrial applications, among others.
Where to Find 1N914BWT by onsemi
To procure the 1N914BWT or explore alternatives, the best starting point is findchips.com. This platform offers up-to-date information on stock availability, pricing, and detailed specifications for the 1N914BWT among a vast selection of Rectifier Diodes from onsemi and other manufacturers. Historically, distributors such as Flip Electronics, Sensible Micro Corporation, TME, Rochester Electronics, Quest Components, Avnet Americas, Future Electronics, RS, Arrow Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell have stocked the 1N914BWT. However, for current stock levels and competitive pricing, visiting findchips.com ensures access to the most recent and relevant procurement information.