Overview of AFBR-2418MZ by Broadcom Limited
The AFBR-2418MZ by Broadcom Limited is a highly capable fiber optic receiver designed for environments where high data transmission rates and robust performance are required. This receiver is designed to operate across a wide range of wavelengths, from 792nm minimum to 865nm maximum, making it versatile for multiple fiber communication standards. With its ST connector interface and through-hole DIP-8 package, it offers a reliable means of integrating into existing fiber optic communication networks.
It supports a data rate of up to 50 MBD (Megabaud) and is suitable for use with multi-mode fibers (MMF) of 50/125 and 62.5/125 micrometers diameter. This makes the part particularly flexible in application, capable of supporting both legacy and newer fiber optic infrastructures. The AFBR-2418MZ boasts a notable responsivity of 0.72 A/W, indicative of its efficiency in converting optical signals into electrical signals.
Manufactured with a commitment to quality, it is compliant with RoHS and REACH standards, ensuring environmental and health safety. This part also operates over a wide temperature range (-40°C to +85°C), making it suitable for use in a broad spectrum of environmental conditions. Whether for industrial, commercial, or telecommunications applications, the AFBR-2418MZ combines performance with reliability.
Industry Applications for AFBR-2418MZ
Given its specifications and attributes, the AFBR-2418MZ could potentially be adapted for a wide range of applications across various industries. Please note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure they meet specific industry standards and application requirements. Here are some possibilities:
-
Industrial Automation: The AFBR-2418MZ might be utilized in sensor networks within factory automation systems. Its robust data rate and multi-mode fiber compatibility could enable high-speed communication between sensors and control systems, potentially improving efficiency and response times in manufacturing processes.
-
Renewable Energy Systems: In solar and wind power installations, reliable data communication is crucial for monitoring and control. The AFBR-2418MZ could potentially serve in these environments, offering a durable solution for transmitting data even in harsh environmental conditions.
-
Robotics and Drones: Autonomous systems such as robots and drones require fast and reliable data transfer to operate effectively. The AFBR-2418MZ’s high data rate might find application in the communication systems of these devices, allowing for real-time data exchange with control units.
-
Telecommunications Infrastructure: Although not explicitly listed among potential applications, the specifications of the AFBR-2418MZ suggests it could also be well-suited for telecommunications infrastructure, especially in parts of the network where fiber optics are used to achieve high-speed data transmission.
It’s important to remember that these potential applications reflect only a fraction of the part’s versatility. The actual implementation of the AFBR-2418MZ would depend on the specific requirements of the system or device it is being integrated into, including compliance with industry standards and performance criteria.
About Broadcom Limited
Broadcom Limited is a globally recognized leader in the development and manufacture of semiconductor and infrastructure software solutions. Within the realm of fiber optics, and in particular Fiber Optic Receivers, Broadcom has established a strong presence, offering a range of products designed to meet the diverse needs of modern digital communications. The AFBR-2418MZ is a testament to Broadcom Limited’s expertise in creating components that push the boundaries of data communication technology. Along with similar parts, Broadcom demonstrates their commitment to innovation, quality, and performance. Their extensive portfolio includes solutions for a variety of applications, ensuring reliability and performance across a broad spectrum of digital communications needs.
Where to Find AFBR-2418MZ by Broadcom Limited
For professionals looking to incorporate the AFBR-2418MZ into their projects or products, findchips.com offers a powerful resource for researching availability and pricing. There, you can also explore other Fiber Optic Receivers that might suit your application requirements, whether they are offered by Broadcom Limited or other leading manufacturers.
In the past, the AFBR-2418MZ has been available from distributors such as Avnet Americas, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, to get current stock levels and the most competitive pricing, it’s recommended to use findchips.com. This platform allows users to compare options from multiple distributors in real-time, ensuring access to the best available resources for procurement.