Overview of GRM0335C1H221JA01D by Murata Manufacturing Co Ltd.
The GRM0335C1H221JA01D is a ceramic multilayer capacitor (MLCC) from Murata Manufacturing Co Ltd, featuring a capacitance of 220pF and rated for a voltage of 50V. Encased in a 0201 (0603 metric) package, it is remarkably small, measuring just 0.6mm in length, 0.3mm in width, and 0.3mm in height. This component falls within Murata’s GRM series and is specified to operate across a wide temperature range from -55ºC to +125ºC. Its dielectric characteristic is C0G/NP0, known for outstanding stability and performance over a wide range of temperatures, frequencies, and humidity. With a capacitance tolerance of ±5%, it ensures high precision in electronic circuits.
The GRM0335C1H221JA01D is also notable for its environmental and regulatory compliance; it is Pb-free, RoHS compliant, REACH compliant, and classified under ECCN code “EAR99” for export regulation. Multilayer construction enhances its reliability while the surface mount design facilitates easy assembly on printed circuit boards. One of the key attributes of this capacitor is its temperature coefficient, pegged at 30ppm/°C, indicating minimal deviation in capacitance with temperature changes. It features a Matte Tin (Sn) terminal finish with a Nickel (Ni) barrier for excellent solderability and resistance against oxidation.
Industry Applications for GRM0335C1H221JA01D
Given its robust design and specifications, the GRM0335C1H221JA01D capacitor is suited for a broad spectrum of applications across various industries. Notably, its excellent stability makes it a candidate for precision circuits where stable capacitance characteristics are critical under different conditions. However, potential applications are conceptual and should be validated by engineering teams for specific requirements. Some illustrative uses might include:
- **Education and Research** – In educational setups or research labs, this capacitor might potentially be utilized in experimental circuits or prototypes that explore electrical properties or electronic designs. The stability provided by the C0G/NP0 dielectric material is beneficial in educational demonstrations or research experiments that require precise measurements.
- **Consumer Electronics** – Devices such as smartphones, wearable technology, or tablets could utilize capacitors like GRM0335C1H221JA01D for internal circuits due to their compact size and stability over a wide operating temperature range. For instance, their efficiency in controlling power supply stability is crucial for the reliable operation of these devices.
- **Industrial Applications** – In automation and control circuits, the tight capacitance tolerance and stable performance of GRM0335C1H221JA01D capacitors might potentially ensure smooth operation under varying environmental conditions. This could be particularly beneficial in sensitive applications like sensor signal conditioning or timing circuits where precise capacitor values are necessary.
It’s critical to note that these potential industry applications are illustrative and require thorough analysis and verification by professional engineering and design teams to ensure adherence to relevant standards and application-specific requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly known for its high-quality Ceramic Capacitors. Murata’s expertise in ceramic material technology and electronic component integration allows them to provide an extensive range of capacitors, including the GRM series to which the GRM0335C1H221JA01D belongs. Their products are highly sought after in various sectors due to their reliability, precision, and innovation. Murata’s capacitors are integral to numerous applications, ranging from mobile devices to automotive electronics, offering solutions that support the advancement and functionality of modern technology.
Where to Find GRM0335C1H221JA01D by Murata Manufacturing Co Ltd
To purchase the GRM0335C1H221JA01D capacitor or to find similar Ceramic Capacitors, customers are encouraged to visit findchips.com. This platform allows users to compare current stock levels, pricing, and availability from various distributors. In the past, this component has been listed with distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, Rutronik, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory and availability are subject to change, so visiting findchips.com is the best way to get up-to-date information.