M20-9990245 by Harwin

Overview of M20-9990245 by Harwin

The M20-9990245 is a board-to-board connector crafted by Harwin, a company well-known for its precision in the connectors and hardware space. This part stands out due to its specific configuration: it has 2 contacts in a single row, designed with male, straight orientation and boasts a fine pitch of 0.1 inch or 2.54 mm. The terminals are for soldering, with an additional feature of locking, coupled with a black insulator that not only ensures robustness but also aids in easy identification during assembly. The contacts are gold-plated, known for excellent conductivity and corrosion resistance, followed by a nickel barrier for enhanced durability and performance longevity. The part meets the RoHS compliance, ensuring it adheres to the latest environmental standards.

Further, the M20-9990245 supports a wide operating temperature range from -40°C to 105°C, making it versatile for various environments. It offers a durability rating of 300 cycles, showcasing its reliability for multiple connections and disconnections. The connector’s dielectric withstanding voltage is rated at 750VAC, indicating its capability to withstand high-voltage without breakdown. With a rated current of 3A, this connector is equipped to handle significant power delivery for its size.

Industry Applications for M20-9990245

The M20-9990245 by Harwin, due to its technical specifications and design, finds its applications across a broad range of industries. Below are some potential application use cases, noting that these applications are conceptual and should undergo thorough assessment by engineering and design teams specific to the project needs:

  • Industrial Automation: The connector might potentially be utilized in control systems and automation machinery. Its robust design and gold-plated contacts could ensure reliable connections in environments that require precise control and high reliability. For instance, it could be used in connecting sensor units to control modules in automated assembly lines.
  • Consumer Electronics: Given its compact size and locking feature, the M20-9990245 could be an excellent choice for connections within compact electronic devices such as wearables, smart home devices, and handheld gadgets where space is at a premium, and secure connections are crucial.
  • Telecommunications: This connector might find use in telecommunication equipment, such as routers and switches, where consistent signal integrity is vital. The high insulation resistance and low contact resistance are beneficial properties for such applications.
  • Computing: It could potentially be applied within computing hardware, possibly in server motherboards or peripheral connections where reliability over multiple connection cycles is essential.

Note that these potential industry applications are illustrative and necessitate verification for compliance with industry standards and specific requirements in the intended application.

About Harwin

Harwin is a manufacturer that stands at the forefront of the electronic connectors industry, with a particular emphasis on Headers and Edge Type Connectors. Their products, including the M20-9990245, are designed with a keen focus on performance, reliability, and innovation. Harwin’s catalog includes a wide range of connectors that are suitable for a variety of applications across many industries. Known for their high-quality production and attention to detail, Harwin connectors are suitable for applications that require precision and durability. From board-to-board connectors to more complex interconnect solutions, Harwin strives to address the industry’s evolving needs with its product offerings.

Where to Find M20-9990245 by Harwin

For those interested in procuring the M20-9990245 connector or seeking alternatives, findchips.com is an excellent resource. Not only can you find detailed information about the Headers and Edge Type Connectors subcategory, but you can also explore other components that might be offered by Harwin or other manufacturers. Historically, distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, Chip 1 Exchange, Powell Electronics, TTI, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark have carried this part. However, for the most current stock levels and pricing, visiting findchips.com ensures you have the latest information at your fingertips.

Compare pricing for M20-9990245 and other Headers and Edge Type Connectors / Connectors at findchips.com