PD55003L-E by STMicroelectronics

Overview of PD55003L-E by STMicroelectronics

The PD55003L-E, crafted by STMicroelectronics, stands as a high-performance RF Power MOSFET within the LDMOS plastic family. This N-channel enhancement-mode, lateral MOSFET is designed to operate efficiently within the ultra-high frequency range of 480 MHz to 520 MHz. It is characterized by a 40 V drain-source breakdown voltage, a maximum drain current of 2.5 A, and a maximum power dissipation of 14 W, making it well-suited for a range of RF amplification applications. This device’s physical structure is encapsulated in a 5 x 5 mm, leadless, RoHS compliant, plastic, PowerFLAT-5 package, featuring 5 pins for connection, which emphasizes its design for surface-mounted technology (SMT) applications.

The PD55003L-E is noted for its high reliability, an attribute highlighted by STMicroelectronics and supported by its operating temperature range that can reach up to 150 °C. The part is recognized under the Rohs code “Yes”, designating it as compliant with the Restriction of Hazardous Substances Directive. Despite its high performance features, this RF MOSFET is labeled with a Moisture Sensitivity Level (MSL) of 3, signaling a need for careful handling and storage to prevent moisture-induced damage.

Industry Applications for PD55003L-E

The PD55003L-E by STMicroelectronics could potentially serve a broad spectrum of applications across various industries, thanks to its robust characteristics and performance capabilities. However, it’s crucial for engineering and design teams to conduct comprehensive analysis and verification processes to ensure that this component adheres to industry standards and specific application requirements. Potential industry applications include:

  • Energy and Power Systems: The PD55003L-E might be employed in RF energy harvesting devices or as part of the RF amplification stage in communication systems utilized within power distribution networks. Its high reliability and operational temperature range are conducive to environments that demand durability and sustained performance.
  • Transportation and Logistics: Within this sector, the device could potentially be integrated into RF communication systems for logistics tracking and management or in transportation infrastructure to enhance communication reliability between various nodes in a transportation network.
  • Renewable Energy: The PD55003L-E might find application in the renewable energy sector, particularly in systems that require RF signal amplification for remote monitoring and control of renewable energy generation plants, such as solar or wind farms.

Note: These potential industry applications are conceptual/illustrative and require rigorous examination and validation by engineering and design teams for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, offering a wide array of electronic components including an extensive range of transistors. Of particular note is their RF Power Field-Effect Transistors lineup, which includes devices like the PD55003L-E. STMicroelectronics is known for their commitment to innovation and quality, producing components that find their way into a multitude of applications. The company’s products, including the PD55003L-E, are designed to meet the demanding requirements of the high-frequency, high-power amplification market. STMicroelectronics continually invests in R&D to push the boundaries of what is possible with semiconductor technology, making their RF power transistors highly sought after in the industry.

Where to Find PD55003L-E by STMicroelectronics

To source the PD55003L-E RF Power MOSFET by STMicroelectronics, findchips.com stands as a resourceful platform. Here, you can access real-time stock levels, pricing, and information on various distributors. For those seeking RF Power Field-Effect Transistors, findchips.com provides a comprehensive comparison, facilitating the search for both the PD55003L-E and alternative parts that might be offered by STMicroelectronics or other manufacturers. Historically, the part has been available through distributors such as EBV Elektronik, Avnet Silica, Future Electronics, and Mouser Electronics, though stock availability is subject to change. Therefore, it is highly recommended to check on findchips.com for the most current information regarding distributors and availability.

Compare pricing for PD55003L-E and other RF Power Field-Effect Transistors / Transistors at findchips.com