Overview of BTS711L1XUMA1 by Infineon Technologies AG
The BTS711L1XUMA1 is a buffer/inverter based peripheral driver with a high-side power switch, characterized by its comprehensive built-in protections and robust output capabilities. Manufactured by Infineon Technologies AG, this electronic component stands out due to its versatility and high performance in managing power loads. It supports a maximum input voltage of 34V, and its current limit is pegged at 7.5A, alongside an on-state resistance of 0.32 Ohm. The IC operates within a nominal supply voltage range of 5V to 34V, making it suitable for a wide range of applications.
Designed with a SOP-20 package, the BTS711L1XUMA1 features a compact footprint that facilitates its incorporation into a variety of design layouts. Its plastic, green package is both eco-friendly and compliant with current RoHS standards, ensuring suitability for global use across diverse industries. The device includes multiple protections, such as transient, overcurrent, overvoltage, thermal, and undervoltage protection, safeguarding connected peripherals from a variety of electrical hazards. Moreover, it offers a dual-source and sink output current flow direction with a nominal peak current limit of 4.4A.
The component’s utility is further underscored by its active part life cycle status, indicating availability and ongoing manufacturer support. Regarding environmental compliance, it meets REACH standards and holds an EAR99 ECCN code, underscoring its wide acceptability in various markets. The thermal and mechanical specifications, including a moisture sensitivity level (MSL) of 3 and a peak reflow temperature of 260°C, ensure durability and resilience in demanding conditions.
Industry Applications for BTS711L1XUMA1
The technical profile and built-in protections of the BTS711L1XUMA1 make it a versatile component potentially suitable for various industry applications. It is important to note, however, that these applications are conceptual and should undergo thorough analysis and verification by engineering teams to ensure adherence to industry standards and application requirements.
- Energy and Power Systems: In this sector, the BTS711L1XUMA1 might be utilized in circuit protection and management systems. Its high-current handling and robust protection features could potentially make it an excellent choice for managing loads in power distribution units, uninterruptible power supplies (UPS), and automatic switch-over systems. The component’s capacity to protect against overcurrent and thermal overload is particularly valuable in these applications.
- Renewable Energy: The device could also find utility in renewable energy applications, such as solar power inverters or wind turbine controllers, where efficient power switching and robust circuit protection are crucial. The peripheral driver’s high input voltage range and built-in protections against voltage and current anomalies may optimize performance and longevity in renewable energy equipment.
- Industrial Automation: Industries employing automation technology could benefit from integrating the BTS711L1XUMA1 into automated control systems, especially in environments requiring precise power control and protection. For instance, it might be used to control actuators or sensors with specific power management needs, contributing to the system’s reliability and efficiency.
Note that the potential industry applications listed here are illustrative only, necessitating detailed engineering evaluation to confirm their suitability for specific designs.
About Infineon Technologies AG
Infineon Technologies AG is a leading global manufacturer renowned for its innovative contributions to the semiconductor industry, especially in the Peripheral Drivers and broader Drivers and Interfaces categories. The company’s portfolio extends across a wide spectrum of electronic components, including power management ICs, microcontrollers, automotive semiconductors, and more.
In the domain of peripheral drivers, Infineon Technologies AG offers a range of products, including high-side switches, motor drivers, and LED drivers, among others. The BTS711L1XUMA1 is a prime example of the company’s commitment to delivering high-quality, reliable products suited for diverse applications. Infineon’s expertise and innovative technologies ensure that its components, such as BTS711L1XUMA1 and similar parts, meet the rigorous standards required in today’s advanced electronic systems.
Where to Find BTS711L1XUMA1 by Infineon Technologies AG
To procure the BTS711L1XUMA1 or explore alternatives within the Peripheral Drivers category, Findchips.com offers a comprehensive and up-to-date inventory from a range of distributors. Historically, BTS711L1XUMA1 has been available through distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to access current stock levels, pricing and possible alternatives, it is advisable to visit Findchips.com.
Using Findchips.com, procurement professionals and engineers can compare available inventory and pricing from multiple distributors in real-time, facilitating informed decision-making regarding electronic component sourcing.