1N4007 by SPC Multicomp

Overview of 1N4007 by SPC Multicomp

The 1N4007 diode by SPC Multicomp is a silicon Rectifier Diode, featuring a repetitive peak reverse voltage of 1Kv and an average forward current of 1A. Encased in a DO-41 plastic package, this standard recovery diode is designed for a plethora of applications requiring a robust and reliable diode with high reliability. Its technical specifications include a maximum forward voltage of 1V and a forward surge current capability of 30A, ensuring that it can handle substantial transient peak currents. While the reverse recovery time is not specified, the diode’s single configuration and silicon diode element material designate it as a prime choice for rectification purposes. This component is also characterized by a RoHS compliance, indicating its adherence to environmental standards regarding hazardous substances.

Unique attributes of the 1N4007 include its high reliability and isolated case connection, enhancing its utility in varied electronic applications. The diode operates within an extensive temperature range, from -65 °C up to 150 °C, making it exceptionally versatile for challenging environmental conditions. The package body is made of plastic/epoxy, and its round shape and axial terminal position suit traditional through-hole mounting methods, rather than surface mount technologies. With a max repetitive peak reverse voltage of 1000V and an output current maximum of 1A, this component is engineered for effective performance in demanding applications.

Industry Applications for 1N4007

The 1N4007 Rectifier Diode is potentially suitable for a wide range of industry applications, owing to its robust performance characteristics. Below are several conceptual use cases where this diode might find applications, contingent upon thorough evaluation by engineering and design teams to ensure adherence to specific industry standards and application requirements:

  • Power Supply Units: The 1N4007 could possibly be utilized in the rectification stage of power supply units across various electronics. Its high reverse voltage capability and standard recovery feature might make it suitable for transforming AC into DC, ensuring stable operation in consumer electronics, industrial control systems, and telecommunications equipment.
  • Renewable Energy Systems: In the domain of energy and power systems, this diode might serve in solar power inverters and wind turbine electrical systems, where efficient rectification is critical. Its capability to handle significant surge currents could potentially safeguard against voltage spikes during variable power outputs.
  • Automotive Charging Systems: Although not specified for automotive applications without mention of AEC-Q100, AEC-Q101, or AEC-200 compliance, diodes similar to the SPC Multicomp 1N4007 could find use in automotive charging systems, given their pivotal role in rectifying alternator output into usable DC power for the battery and vehicle electrical systems.
  • Consumer Electronics: Given its RoHS compliance and versatility, this diode could potentially be incorporated into the power management circuits of a broad spectrum of consumer electronics, from computers and televisions to portable devices, ensuring safe and reliable DC power supplies.

Note: The potential industry applications listed are purely illustrative and necessitate comprehensive analysis and verification by professional engineering and design teams to ascertain compliance with industry standards and precise application requirements.

About SPC Multicomp

SPC Multicomp is recognized within the electronics components industry for its wide-ranging portfolio of diodes, including Rectifier Diodes. Known for their commitment to manufacturing components that meet rigorous quality standards, SPC Multicomp’s product offerings in this category are diverse. The 1N4007 diode and its equivalents underscore the manufacturer’s proficiency in producing rectifiers designed for standard recovery applications across a multitude of sectors. These diodes, including the 1N4007, epitomize SPC Multicomp’s dedication to providing high reliability and performance in situations where dependable rectification is essential.

Where to Find 1N4007 by SPC Multicomp

To source the SPC Multicomp 1N4007 diode, we recommend conducting your search on findchips.com. This platform not only allows you to check current stock levels and pricing from various distributors but also offers insights into the availability of alternative Rectifier Diodes that might be suitable for your application. Historically, distributors such as Sensible Micro Corporation and Newark have stocked the 1N4007; however, for the most current information, it’s best to consult findchips.com directly. This resource is invaluable for engineers and procurement specialists looking to source electronic components effectively and efficiently.

Compare pricing for 1N4007 and other Rectifier Diodes / Diodes at findchips.com