TPS62130RGTT by Texas Instruments

Overview of TPS62130RGTT by Texas Instruments

The TPS62130RGTT by Texas Instruments is a highly efficient, synchronous step-down converter designed for applications requiring a high-power density and a small form factor. This component operates over a wide input voltage range from 3V to 17V, making it versatile for various power supply designs. It delivers up to 3A of continuous output current with output voltages adjustable down from 0.9V to 6V. The TPS62130RGTT features DCS-Control, ensuring excellent load transient response and high-efficiency across the entire load range. Packaged in a compact 3×3 QFN package with 16 pins, it is designed to minimize the footprint in dense board layouts while providing robust thermal performance.

The part incorporates features such as pulse-width modulation (PWM) control, operating at a switching frequency of up to 2.5MHz. This high frequency enables the use of small external components, further reducing space and cost. Additionally, the TPS62130RGTT supports a voltage-mode control technique and offers protections such as overcurrent and overtemperature for enhanced reliability. Its compliance with RoHS and REACH regulations assures its suitability for use in environmentally conscious applications.

Industry Applications for TPS62130RGTT

The flexible design capabilities and features of the TPS62130RGTT make it potentially applicable across a range of industries. Although identified for use in Energy and Power Systems, its attributes allow for broader application. Please note that the following potential use cases are illustrative and require analysis and verification by engineering and design teams according to specific application requirements and standards:

  • Consumer Electronics: Potentially applicable in powering processors, memory, and peripherals in portable devices such as smartphones, tablets, and laptops. The efficiency and compact size support the demand for longer battery life and reduced form factors.
  • Industrial Automation: Could possibly be used in control systems, sensors, and actuator drives requiring precise voltage regulation under varying loads. The robust operating temperature range and high reliability cater to the demands of industrial environments.
  • Networking and Telecommunications: May potentially be suitable for power supply solutions in routers, switches, and base station equipment, where efficiency and compactness are critical for managing heat in tightly packed enclosures.
  • Power Management Solutions: This part might find applications in distributed power systems and point-of-load conversion, where its wide input voltage range and adjustable output could efficiently manage diverse power requirements.

It is important to highlight, these potential applications are conceptual and require thorough evaluation by professionals to ensure they meet the specific standards and needs of each industry and application.

About Texas Instruments

Texas Instruments (TI) is a global leader in semiconductor design and manufacturing, recognized for its wide range of products including processors, sensors, and a variety of analog ICs. Within the realm of Switching Regulator or Controllers, TI offers a comprehensive portfolio that encompasses solutions for nearly any power management challenge. The TPS62130RGTT is part of this family, exemplifying TI’s commitment to innovation in power efficiency, reliability, and miniaturization. Texas Instruments is renowned for its contributions to advancing technology in various sectors, ensuring that components like the TPS62130RGTT and similar parts adhere to high standards of performance and durability.

Where to Find TPS62130RGTT by Texas Instruments

For those looking to procure the TPS62130RGTT, Findchips.com is an excellent resource. The site offers comprehensive data on current stock levels, pricing, and availability from multiple distributors. To ensure the widest selection and competitive pricing, consider researching on findchips.com for this specific part and other Switching Regulator or Controllers/Power Circuits. Historically, this part has been available from distributors such as Win Source Electronics, Ameya Holding Limited, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most up-to-date information on availability and pricing, visiting Findchips.com directly is recommended.

Compare pricing for TPS62130RGTT and other Switching Regulator or Controllers / Power Circuits at findchips.com