SN74HC245NSR by Texas Instruments

Overview of SN74HC245NSR by Texas Instruments

The SN74HC245NSR from Texas Instruments is an octal bus transceiver featuring 3-state outputs. This component is encapsulated in a 20-pin SOP (Small Outline Package), operating within a wide temperature range of -40 to 85°C. It belongs to the 74HC logic family, signifying its compatibility with high-speed CMOS technology. With a minimum supply voltage of 2V and a maximum of 6V, it qualifies for use in various logic-level applications. The device supports non-inverting transceiver functionality, ensuring accurate data transmission and reception across 8 bits simultaneously.

Regarding its electrical characteristics, the device features a low supply current maximum of 0.08mA, and a propagation delay (tpd) of approximately 170 ns, making it efficient for fast-paced digital environments. The component’s moisture sensitivity level is rated at 1, indicating robustness against humidity-related damages. This device is also notable for its compatibility with green standards, being both Pbfree and Rohs compliant. This ensures its suitability for use in products requiring environmentally safe components.

Industry Applications for SN74HC245NSR

The SN74HC245NSR’s versatile nature makes it suitable for a broad range of applications across different industries. While the mentioned industry applications such as Industrial Automation, Renewable Energy, and Robotics and Drones highlight its core applicability, its utility extends beyond these arenas. The following are conceptual use cases in these industries, emphasizing the necessity to verify application-specific requirements:

  • In Industrial Automation, the SN74HC245NSR could potentially be integrated into PLC (Programmable Logic Controller) systems. Its ability to handle data with precision and efficiency makes it a strong candidate for directing logic level operations, crucial for process control and machinery automation.
  • For the Renewable Energy sector, this transceiver can be instrumental in energy management systems. Given its efficient power consumption and robust operating temperature range, it could help in monitoring and controlling the flow of electricity from renewable sources, thus contributing to sustainable energy solutions.
  • Within the realm of Robotics and Drones, the SN74HC245NSR may find utility in control units. Its high-speed data transfer capabilities and reliable operation in a variety of conditions make it suitable for the dynamic and demanding environments where robots and drones operate.

It’s important to underscore that these potential industry applications are purely illustrative. Engineering and design teams must undertake comprehensive analyses to ensure compliance with industry standards and specific application requirements before integrating the SN74HC245NSR into any project.

About Texas Instruments

Texas Instruments (TI) is a front-runner in semiconductor design and manufacturing, known for its vast array of products catering to diverse market needs. Within the realm of Bus Driver/Transceivers and logic components, TI offers an expansive portfolio that stands out for its performance, reliability, and innovation. The SN74HC245NSR is a testament to TI’s commitment to providing high-quality logic devices that meet the stringent demands of modern technology applications. Texas Instruments has a long history of pioneering in the field of integrated circuits, with a strong focus on developing parts that advance the capabilities of digital systems across industries.

Where to Find SN74HC245NSR by Texas Instruments

Finding the right distributor for the SN74HC245NSR can be facilitated by using findchips.com. On this platform, users can explore current stock levels, pricing, and availability from multiple distributors. Historically, the SN74HC245NSR has been available from distributors such as Win Source Electronics, Chip1Stop, Chip 1 Exchange, and Ameya Holding Limited, including big names like Mouser Electronics, DigiKey, and Newark. Please note, it is highly recommended to check findchips.com to get the most up-to-date information regarding availability and pricing.

In addition to sourcing the SN74HC245NSR, Bus Driver/Transceivers by Texas Instruments or other manufacturers can be discovered on findchips.com, offering a resourceful way to explore alternative parts that might suit specific needs better.

Compare pricing for SN74HC245NSR and other Bus Driver/Transceivers / Logic at findchips.com