SN74LVC1G11MDCKREP by Texas Instruments

Overview of SN74LVC1G11MDCKREP by Texas Instruments

The SN74LVC1G11MDCKREP is an enhanced product by Texas Instruments, catering to a broad spectrum of power requirements and operational conditions. This single, 3-input AND gate operates over a supply voltage range of 1.65V to 5.5V and can drive a load with up to 32 mA of current. Housed in a compact SC-70 package with six pins, it fits well in miniaturized applications. The logic family/base number is 74LVC1G11, marking its place within the Logic gates category.

This component is specifically designed to provide high-level digital logic functionality while maintaining low power consumption and a wide operating temperature range (-55°C to 125°C). Its low propagation delay (17.2 ns) and power supply current max (0.01 mA) underline its efficiency and high-speed capability, with a peak reflow temperature tolerance of up to 260°C, ensuring its reliability through manufacturing processes. Additionally, the device’s pin count and logic case style allow for seamless integration into a variety of electronic circuits.

Industry Applications for SN74LVC1G11MDCKREP

The utility of the SN74LVC1G11MDCKREP by Texas Instruments transcends several industries, thanks to its versatility and reliability. While the exact application should always be verified by engineering and design teams for suitability, the following use cases illustrate its potential:

  • Energy and Power Systems: In power management modules, this AND gate could potentially be used for control logic that requires decision-making based on multiple inputs, such as interlocks or safe state conditions. The device’s wide voltage range and high temperature tolerance make it suitable for harsh environments.
  • Renewable Energy: Within solar inverters or wind turbine control circuits, the SN74LVC1G11MDCKREP might provide logic functions needed for the operation of power conversion processes or as part of the safety and monitoring circuitry, leveraging its low power consumption and small footprint.
  • Consumer Electronics: In smartphones, tablets, or other compact devices, this logic gate can serve in power sequencing tasks or as part of the mechanism managing sleep and wake-up modes, utilizing its compact size and efficiency to conserve space and power.

Note that these potential industry applications are merely illustrative and necessitate thorough evaluation by professional teams for compliance with specific standards and requisites.

About Texas Instruments

Texas Instruments is a leading player in the semiconductor industry, renowned for its wide range of components including the robust lineup of logic gates. Within the Gates category, TI has established a legacy of innovation, producing parts like the SN74LVC1G11MDCKREP that exemplify the blend of performance, reliability, and versatility. Texas Instruments’ offerings in logic gates span from simple functions to complex integrated circuits, supporting a vast array of technological solutions across various sectors.

Their commitment to manufacturing environmentally friendly products is apparent in the SN74LVC1G11MDCKREP’s lead-free and RoHS-compliant specifications. This adherence to high environmental standards, combined with their products’ technical excellence, places TI at the forefront of the Logic technology sector.

Where to Find SN74LVC1G11MDCKREP by Texas Instruments

To procure the SN74LVC1G11MDCKREP, professionals should consider leveraging resources like Findchips.com. By visiting findchips.com, potential buyers can not only find this specific Texas Instruments part but also explore a wide selection of Gates from other manufacturers. Historically, distributors such as Win Source Electronics, Sensible Micro Corporation, Quest Components, and Arrow Electronics have stocked this component. However, to get up-to-date information on stock levels and pricing, Findchips.com offers a comprehensive and current database for an informed purchase decision.

Compare pricing for SN74LVC1G11MDCKREP and other Gates / Logic at findchips.com