ISOUSB211DPR by Texas Instruments

Overview of ISOUSB211DPR by Texas Instruments

The ISOUSB211DPR is a low-emission isolated USB repeater from Texas Instruments designed to support low, high, and full-speed communications. Encased in a SSOP-28 package, this repeater is suitable for a variety of challenging applications thanks to its operating temperature range of -40°C to 125°C and low emissions for sensitive environments. As part of the Other Interface ICs subcategory, it plays a crucial role in the realm of drivers and interfaces by facilitating reliable USB communication across isolation barriers, which is pivotal in protecting sensitive circuitry and user safety from electrical hazards.

Its key characteristics include a nickel palladium gold terminal finish, 1.8V nominal supply voltage, and compliance with multiple industry standards including RoHS and REACH. With a package body made of plastic/epoxy and a maximum seated height of 2.65 mm, this component is optimized for durability and compactness. Furthermore, the interface circuit type, alongside an additional feature for compatibility with a 3.3V supply, showcases the flexibility and robustness of the ISOUSB211DPR for diverse electronic applications.

Industry Applications for ISOUSB211DPR

The ISOUSB211DPR potentially fits a broad spectrum of industry applications, thanks to its capacity to bridge USB communication effectively over an isolated barrier. While these potential applications are vast and varied, they hinge on recognizing the part’s unique properties and how they align with specific industry needs. It’s critical to note that these applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements.

  • Telecommunications: Given its high performance in maintaining USB signal integrity over isolation barriers, the ISOUSB211DPR might be instrumental in telecom equipment where electrical isolation is crucial for the safety and stability of communication infrastructures.
  • Consumer Electronics: The component could be potentially used in USB hubs, gaming consoles, and other consumer electronics that necessitate data integrity and electrical isolation to protect users and sensitive components from erratic voltage spikes.
  • Computing and Data Storage: In computing applications, such as servers and networked storage solutions, where secure data transactions and electrical isolation are paramount, the ISOUSB211DPR could play a critical role.
  • Healthcare: Medical devices that require USB connectivity for data logging, updates, or diagnostics might benefit from the isolation capabilities of the ISOUSB211DPR, thereby enhancing patient and device safety against electrical faults.

Note that these potential industry applications are illustrative and necessitate a rigorous verification process to ensure they meet the stringent requirements of each sector.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in various segments, including analog ICs and embedded processors. When it comes to the category of drivers and interfaces, and more specifically, Other Interface ICs, TI has a rich portfolio that encompasses a wide range of components. These components are designed to meet rigorous industry standards, offering solutions for data, signal, and power management across diverse applications.

The ISOUSB211DPR is just one example of Texas Instruments’ commitment to innovation in the realm of interface circuits. TI provides a broad selection of similar parts, catering to various needs that range from simple data transferring tasks to complex isolation requirements in hostile environments. Their products stand out for reliability, performance, and the support provided by the manufacturer, making them a top choice for engineers and procurement professionals alike.

Where to Find ISOUSB211DPR by Texas Instruments

To procure ISOUSB211DPR, an effective starting point would be visiting findchips.com. This platform can offer up-to-date information on stock levels, pricing, and specifications for not only the ISOUSB211DPR but also other Other Interface ICs. While historically available at distributors such as Mouser Electronics and DigiKey, it’s essential to check Findchips for the current availability across all potential suppliers.

In addition to Texas Instruments components, Findchips can help identify alternate parts from various manufacturers, ensuring that engineering and procurement professionals can find the best match for their application requirements. Careful comparison and consideration of factors such as price, specifications, and supply chain resilience are crucial in making an informed decision.

Compare pricing for ISOUSB211DPR and other Other Interface ICs / Drivers And Interfaces at findchips.com