Overview of 350550-7 by TE Connectivity
The 350550-7 by TE Connectivity is a high-quality contact socket that falls under the Universal Mate-N-Lok Series. It is designed to accommodate wires ranging from 20 to 14 AWG, facilitating crimp terminations. This product is particularly notable for its brass construction and the presence of gold-plated contacts, which are indicators of its durability and reliability in providing superior electrical connections. The gold plating ensures high conductivity and corrosion resistance, factors crucial in maintaining signal integrity over the product’s lifespan.
Additionally, this component boasts RoHS compliance, meaning it meets strict environmental standards by avoiding the use of hazardous substances in its manufacture. The part supports a range of wire sizes, from a maximum of 14 AWG down to 20 AWG, thus offering flexibility in its application across various designs and systems. The design incorporates features like a nickel underplating thickness of 50, and it complies with CSA, UL, and VDE approvals, further affirming its quality and suitability for a broad spectrum of electrical and electronic applications. It is built to withstand operating temperatures from -55°C to 105°C, making it versatile across different working conditions.
Industry Applications for 350550-7
The potential use cases for the 350550-7 socket by TE Connectivity span across multiple industries due to its robust design and reliable performance characteristics. Here are some possible applications, keeping in mind that these are illustrative and require further analysis and verification by engineering and design teams for compliance with specific application requirements:
- In Education and Research, the 350550-7 might potentially be utilized in laboratory equipment and research projects, where precise and reliable connections are critical for experimental accuracy. Its ability to accommodate varying wire sizes and its high conductivity make it suitable for these environments.
- Within the realm of Industrial Automation, this part could find application in the assembly of control panels, sensor connections, and power distribution units. The durability provided by its brass material and the reliability of its electrical connections are vital attributes for the demanding conditions of industrial applications.
- For the Computing and Data Storage sector, the 350550-7 may be ideally suited for power supply connections and internal wiring of servers and storage devices, where secure and stable electrical connections are paramount.
- The sphere of Electronic Manufacturing also presents a potential application area for this part, particularly in the production of consumer electronics, where its gold-plated contacts could reduce electrical resistance and improve the lifespan of electronic devices.
It is important to highlight that these potential industry applications are conceptual possibilities and the actual use would depend on the engineering and design requirements particular to each case.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, offering a wide array of innovative solutions that underpin the workings of the technology around us. The company excels in providing products that can withstand the harsh conditions of industrial environments, enable precise data transmission in electronics, and ensure reliability in automotive applications, among other things. The 350550-7 is just one example of TE Connectivity’s prowess in the field of Assembly Items and Connector Support. TE Connectivity’s catalog is distinguished by its attention to quality, durability, and the needs of cutting-edge technology. The manufacturer is known for its commitment to innovation, with products designed to meet the rigorous expectations of a myriad of applications.
Where to Find 350550-7 by TE Connectivity
For procurement professionals and engineers looking to source the 350550-7 component, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. It is recommended to research this part on the Findchips platform to find Assembly Items from TE Connectivity or alternative manufacturers that might fit the specific requirements of your project. Historically, Distributors such as Master Electronics, Avnet Abacus, Sager, and Richardson RFPD have been known to stock this component among others like Powell Electronics, Interstate Connecting Components, and TTI. However, availability can fluctuate, so visiting findchips.com will provide the most current information regarding distributors, stock levels, and pricing.