104505-7 by TE Connectivity

Overview of 104505-7 by TE Connectivity

The 104505-7 by TE Connectivity is a phosphor bronze MTE pin LP designed as a connector accessory. This component is part of the Ampmodu MTE series, made to accommodate a cable diameter ranging from 0.035 inches minimum to 0.054 inches maximum. Its contacts are coated with gold plating to ensure reliable conductivity and reduced contact resistance, which is specific to this model at 12 mΩ. With a wire size acceptance between 22 AWG max and 26 AWG min, it serves applications requiring a fine balance between mechanical strength and electrical integrity. The 104505-7 is manufactured under active life cycle status but is not compliant with RoHS or REACH standards. Despite the environmental compliance aspect, it’s notable for its use in designs needing signal contacts, highlighted by its capacity for a rated current of 3 A and a rated voltage of 300 V at temperatures ranging from -65°C to 105°C. Additionally, it’s recognized for CSA and UL approvals, ensuring a standard of quality and safety for various applications.

Industry Applications for 104505-7

The 104505-7’s design and specifications suggest potential applications across a spectrum of industries. It is essential to note that these potential industry applications are illustrative and require verification by engineering and design teams to ensure compliance with specific requirements and standards. Here are a few conceptual application cases:

  • Industrial Automation: In environments where machinery requires precise control and connectivity, the 104505-7 could potentially be used within sensor connections or control modules. The gold-plated contacts and phosphor bronze material offer the reliability needed in these harsh environments.
  • Information Technology: Given its design for signal integrity, devices like servers, routers, or network switches might incorporate this part for internal cabling connections, ensuring stable data transmission.
  • Consumer Electronics: In applications where space and reliable connectivity are crucial, such as in smart home devices or personal computing accessories, the 104505-7’s compact size and gold-plated contacts could potentially enhance device performance and longevity.
  • Telecommunications: This part might be used in the infrastructure equipment for signal transmission, benefiting from its reliable electrical characteristics at a broad range of operating temperatures.

These industry applications illustrate the versatility of the 104505-7 by TE Connectivity, emphasizing the necessity of thorough evaluation by professionals to meet specific deployment criteria.

About TE Connectivity

TE Connectivity is a global leader in connectors and sensors, offering a broad range of products that find applications in several markets, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Specifically, within the realm of Assembly Items and more broadly in Connector Support, TE Connectivity manufactures components like the 104505-7, designed to meet the stringent requirements of these dynamic industries. The company’s commitment to innovation, quality, and reliability underscores its product offerings, supporting complex and critical applications across diverse sectors.

Where to Find 104505-7 by TE Connectivity

To procure the 104505-7 component, findchips.com provides a comprehensive platform for researching availability, stock levels, and competitive pricing from multiple distributors. For alternate parts from TE Connectivity or other manufacturers within the category of Assembly Items, findchips.com offers detailed information to assist in procurement decision-making. Some of the distributors where the 104505-7 has historically been available include Master Electronics, Sensible Micro Corporation, Powell Electronics, and Interstate Connecting Components. However, availability and pricing are subject to change, which underscores the importance of checking findchips.com for the most current information.

Compare pricing for 104505-7 and other Assembly Items / Connector Support at findchips.com