MS25036-101 by TE Connectivity

Overview of MS25036-101 by TE Connectivity

The MS25036-101 by TE Connectivity is a ring tongue terminal characterized by its 1.4mm² copper alloy construction with a tin finish. It is designed for wire cross-sections of approximately 1.42 mm² and can accommodate 16 AWG wire sizes, making it compatible with a broad range of wiring specifications. As a part of the Terminals and Terminal Blocks subcategory, the MS25036-101 adheres to strict industry standards regarding safety and environmental compliance, including RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals). Its package description highlights its RoHS compliance, ensuring that it meets current environmental requirements for electronic components.

Key features include its rated voltage of 300 V, demonstrating its capability to handle moderate to high-power applications securely. It has a safety approval rating from UL (Underwriters Laboratories), indicating its tested and verified safety in electric and electronic applications. Its single way configuration and the terminal and terminal block type being ring terminal designates this component as a specialized solution for creating secure and reliable electrical connections. The tin finish on the copper alloy material not only provides a robust connection but also offers corrosion resistance and improved solderability.

Industry Applications for MS25036-101

Due to its versatile features, the MS25036-101 potentially suits a broad range of industry applications, particularly where secure electrical connections are crucial. The following are some sectors that might greatly benefit from the application of this component, keeping in mind that these potential applications are conceptual and need thorough validation by professional engineering and design teams:

  • Aerospace and Defense: The MS25036-101 could potentially be utilised in the manufacturing of aerospace vehicles and defense systems, where reliable and durable electrical connections are critical. Its high voltage rating and compliance with safety standards make it a possible candidate for use in aviation electronics, satellite systems, and other aerospace components that require stringent quality and safety measures.
  • Industrial Automation: This terminal could find use in industrial control systems and automation equipment, where stable and secure connections are needed to maintain the integrity of control signals. Its robust construction and environmental compliance might make it suitable for use in harsh industrial environments with exposure to chemicals or variable temperatures.
  • Consumer Electronics: In consumer electronics, where compact and reliable connections are necessary, the MS25036-101 might be utilized in the assembly of home appliances, audio-visual equipment, and computer peripherals. Its RoHS compliance is particularly important in this sector, reflecting a commitment to environmental sustainability in consumer products.
  • Renewable Energy Systems: With the growing emphasis on sustainability, this component might be applied in connections within renewable energy installations, such as solar panels or wind turbines. The ring terminal’s durability and the ability to handle significant voltage make it a potential choice for systems requiring dependable electrical connections under variable outdoor conditions.

It is crucial to note that these potential industry applications are illustrative and require specific analysis and verification by professional teams to ensure compliance with industry standards and application-specific requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions, recognized for its extensive range of products, including those related to Terminals and Terminal Blocks. With a commitment to innovation and quality, TE Connectivity manufactures a wide array of terminal blocks and terminals, such as the MS25036-101, designed to meet the varied needs of the electronics and electrical industries. Their products are engineered for reliability, efficiency, and performance, addressing the demands of both complex industrial applications and everyday consumer electronics. TE Connectivity’s approach to manufacturing emphasizes sustainability and environmental responsibility, ensuring their products like the MS25036-101 meet the highest standards for RoHS compliance and other environmental regulations.

Where to Find MS25036-101 by TE Connectivity

To procure the MS25036-101 Terminal by TE Connectivity, it is recommended to use findchips.com as your primary resource for current stock levels and competitive pricing. Findchips.com offers up-to-date information from various distributors, ensuring you get the best deal available. Historically, this part has been available from distributors such as Master Electronics, Bisco Industries, TTI, Quest Components, TTI Europe, Onlinecomponents.com, and Mouser Electronics. However, stock levels and availability can fluctuate; therefore, checking findchips.com is the most effective way to access the latest data. Additionally, if you are considering alternatives for your application, you might find similar products from TE Connectivity or other manufacturers in the Terminals and Terminal Blocks category at findchips.com.

Compare pricing for MS25036-101 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com