Overview of LQH32PZ101MN0L by Murata Manufacturing Co Ltd.
The LQH32PZ101MN0L is a general-purpose inductor with a nominal inductance of 100 µH, designed for a wide range of applications. Manufactured by Murata Manufacturing Co Ltd., this component features a semi-shielded construction in a compact 1210 chip size, making it suitable for surface mount technology (SMT). It is specified with a tolerance of 20% and has a maximum DC resistance of 3.24 Ω. This part is capable of handling a rated current up to 0.25 A and operates efficiently across a broad temperature range from -40 °C to +125 °C. Encapsulated in a ferrite core material, the LQH32PZ101MN0L offers an excellent balance between physical size and performance, demonstrating Murata’s expertise in inductor design.
This Fixed Inductor adheres to rigorous standards, including AEC-Q200 reference standard for automotive components, indicating its reliability and quality. It is also compliant with REACH and RoHS, making it suitable for global use in environmentally sensitive applications. The inductor is designed for a test frequency of 1 MHz and features a self-resonance frequency of 8 MHz, thus ensuring stability in various operating conditions. With its dual-ended terminal shape and wraparound terminal placement, the LQH32PZ101MN0L is engineered for efficient assembly processes and minimal footprint on printed circuit boards (PCBs).
Industry Applications for LQH32PZ101MN0L
The diversity in specifications and the robust design of LQH32PZ101MN0L makes it potentially ideal for a multitude of sectors. Below are some industry applications where this part might be utilized, bearing in mind that these potential use cases are conceptual and should be further evaluated by an engineering team:
- Environmental Monitoring Systems: The component might be integrated into devices for monitoring air quality, humidity, and temperature, where stable inductance under different environmental conditions is crucial. Its compliance with REACH and RoHS standards supports its use in applications sensitive to environmental regulations.
- Industrial Automation: Given its AEC-Q200 compliance that ensures reliability in harsh conditions, the inductor could play a role in industrial automation systems. These might include robotics, sensors, and control units requiring dependable power inductance.
- Power Supply Units: In power management applications, the LQH32PZ101MN0L could be used for filtering, energy storage, and decoupling in both AC and DC circuits. Its tolerance for high temperatures and efficiency over a broad frequency range make it suitable for switching power supplies and LED drivers.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables, which necessitate compact, high-efficiency components, could also benefit from this inductor. Its small footprint and semi-shielded design minimize interference with other components, optimizing device performance and battery life.
Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has established a strong reputation in the field of inductors, particularly in the Fixed Inductors category, by consistently delivering products that meet the highest standards of quality, reliability, and performance. The LQH32PZ101MN0L is just one example among many of Murata’s offerings that demonstrate the company’s expertise in developing inductors suited for a wide range of applications. Murata’s extensive product line includes various types of inductors, such as chip inductors, power inductors, and RF inductors, each designed to address the specific needs of electronic devices across all market segments.
Where to Find LQH32PZ101MN0L by Murata Manufacturing Co Ltd
To procure the LQH32PZ101MN0L, or to explore alternatives, we recommend using findchips.com. Findchips.com enables you to check current stock levels and pricing from multiple distributors. Historically, the part has been available from distributors such as Chip Stock, TTI, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, DigiKey, and Farnell. However, stock levels and availability may vary, and for the most up-to-date information, FindChips provides a comprehensive resource. Moreover, the site offers a straightforward way to compare similar Fixed Inductors from Murata Manufacturing Co Ltd or other manufacturers, ensuring that you make an informed purchasing decision based on your specific requirements.