MT41J256M16HA-125:E by Micron Technology Inc

Overview of MT41J256M16HA-125:E by Micron Technology Inc.

The MT41J256M16HA-125:E is a DDR3 DRAM (Dynamic Random-Access Memory) featuring a configuration of 256Mx16, a testament to its high density and capacity for memory applications. Manufactured by Micron Technology Inc., this component represents a critical leap forward in the pursuit of high-speed and efficient memory solutions. It operates at a maximum clock frequency of 800 MHz, with an access time maximum of 0.225 ns, ensuring ultra-fast data retrieval and processing capabilities. Engineered using CMOS technology, it is encapsulated in a 9 x 14 mm 96-ball fine-pitch ball grid array (FBGA) package, which not only reduces the footprint on PCBs but also enhances thermal performance compared to previous generations.

This memory IC is characterized by various features aimed at optimizing performance and efficiency, such as support for multi-bank page burst access mode, auto/self-refresh capabilities, and a synchronous operating mode. It boasts a memory density of 4 gigabits, indicating its ability to store large amounts of data, making it suitable for demanding applications. The MT41J256M16HA-125:E adheres to environmental standards, being lead-free and RoHS compliant, though it is marked as not compliant with the REACH code. It has a supply voltage range of 1.425V to 1.575V, with a nominal operating voltage of 1.5V, ensuring energy-efficient operation.

Industry Applications for MT41J256M16HA-125:E

The MT41J256M16HA-125:E by Micron Technology Inc. is versatile for various industry applications. Potential uses for this DRAM include but are not limited to the following sectors:

  • Consumer Electronics: This DRAM could potentially find its place in high-performance consumer electronics where large memory capacity and fast access times are crucial. Devices like gaming consoles, high-definition televisions, and advanced digital cameras might utilize such memory components to enhance their processing capabilities and overall user experience.
  • Internet of Things (IoT): The IoT devices market, encompassing smart home devices, wearable technology, and connected sensors, could benefit from the MT41J256M16HA-125:E. Its low standby current and energy-efficient design may contribute to longer battery life and improved performance in smart devices, which are often constrained by power and space.
  • Computing and Data Storage: Given its high data rate and capacity, this DRAM is apt for computing and data storage solutions like server farms, cloud computing infrastructure, and high-performance PCs. These applications require components that can handle extensive data read/write operations with minimal latency.

Note: These potential industry applications are illustrative and demand thorough evaluation by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Micron Technology Inc.

Micron Technology Inc. is a leading innovator in the memory and data storage market, known for its advanced DRAMs, NAND, and NOR Flash memory technologies. Within the realm of DRAMs, Micron has established a significant presence, catering to various demanding applications across computing, networking, and mobile segments. The MT41J256M16HA-125:E is one example of Micron’s commitment to delivering high-quality, high-performance memory solutions that address the evolving needs of the tech industry. Micron’s products are distinguished by their reliability, efficiency, and cutting-edge technology, making them suitable for a wide array of applications, from consumer electronics to enterprise-level data management systems. By focusing on innovation and sustainability, Micron continues to expand its product offerings, ensuring they meet the stringent requirements of the ever-changing technology landscape.

Where to Find MT41J256M16HA-125:E by Micron Technology Inc.

To source the MT41J256M16HA-125:E DRAM by Micron Technology Inc., professionals in engineering and procurement should begin their search at findchips.com. This platform provides detailed part information, including current stock levels and pricing from various distributors. Moreover, for those seeking alternatives or similar parts, utilizing the DRAMs category link could be significantly beneficial in identifying suitable components tailored to specific project requirements. Historically, this part has been available from distributors such as Sensible Micro Corporation, Bristol Electronics, and DigiKey, among others. However, stock availability and pricing are subject to change, and prospective buyers are encouraged to visit Findchips for the most up-to-date information.

Compare pricing for MT41J256M16HA-125:E and other DRAMs / Memory at findchips.com