Overview of MIC811TUY-TR by Microchip Technology Inc.
The MIC811TUY-TR by Microchip Technology Inc. is a 1-channel power supply support circuit designed principally for monitoring and controlling the power supply in microprocessor-based systems. Encased in a lead-free, SOT-143 package with 4 pins, this microprocessor reset circuit features a manual reset, push-pull active-low output, and a nominal threshold voltage of +3.08V. Its supply voltage ranges from a minimum of 1V to a maximum of 5.5V, supporting a nominal supply voltage of 3.3V. This component’s package is compliant with RoHS, REACH, and has an ECCN code of EAR99, indicating its general applicability and export status.
Among the attributes that stand out for MIC811TUY-TR is its low supply current maximum of 0.01 mA, enabling energy-efficient applications. It operates within an industrial temperature range from -40 °C to +85 °C, ensuring reliability in diverse environments. Additionally, its gull-wing terminal form and small outline thin profile facilitate surface mounting, making it suitable for compact and densely populated PCBs. As of the current writing, the factory lead time for this part is approximately 7 weeks.
Industry Applications for MIC811TUY-TR
The MIC811TUY-TR is designed to perform in a variety of settings, primarily serving to enhance the reliability and stability of power supply systems in microprocessor-controlled applications. Its capabilities could potentially be leveraged across numerous industrial and technological domains. Notably, these industry applications are conceptual or illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some key industry applications where the MIC811TUY-TR might find utility:
- Industrial Automation: This sector could benefit from the MIC811TUY-TR in systems requiring precise power management and monitoring, possibly to safeguard sensitive microprocessor systems from improper start-up or operational anomalies due to power fluctuations or outages. Similar parts are often integrated into controllers, sensors, and actuators to ensure robust performance in the dynamic conditions of automated manufacturing lines.
- Robotics and Drones: Given its compact form factor and efficient power supervision, the MIC811TUY-TR could potentially be used in robotic systems and drones. These applications necessitate reliable power monitoring to prevent data loss or operational failures, particularly during critical tasks or in response to external power supply variations. Its manual reset feature also provides a straightforward mechanism for system resets without requiring additional hardware.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the inclusion of a part like MIC811TUY-TR for its power reset and monitoring features, ensuring that these devices handle power transitions smoothly. This is particularly important for preserving user data and ensuring device responsiveness.
- Telecommunications: Infrastructure equipment in the telecommunications sector might also make use of this IC for monitoring power supply health, helping to prevent downtime and maintaining communication reliability amidst varying power conditions.
It’s imperative to note that while the above applications could leverage this component, they do depend on specific system requirements and comprehensive engineering evaluation.
About Microchip Technology Inc.
Microchip Technology Inc. is a globally recognized leader in microcontroller, mixed-signal, analog, and Flash-IP solutions, providing low-risk product development at lower total system costs and faster time to market for thousands of diverse customer applications worldwide. In the realm of Power Management Circuits, Microchip offers an extensive portfolio that includes a broad spectrum of energy-efficient solutions. The MIC811TUY-TR is an example of Microchip’s precision engineering in power supply supervision and monitoring, indicative of their commitment to offering components that enhance system reliability and operational efficiency.
Where to Find MIC811TUY-TR by Microchip Technology Inc
To procure the MIC811TUY-TR, a strategic first step is to explore availability and pricing on findchips.com. Here, you can also search for alternative Power Management Circuits that might suit your project’s specific needs, possibly offered by Microchip Technology Inc or other reputable manufacturers. Historically, the part has been available at distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey, amongst others. However, stock levels and pricing are subject to change, so it is advisable to verify current availability directly on findchips.com.