Overview of GRM32ER71H106MA12L by Murata Manufacturing Co Ltd.
The GRM32ER71H106MA12L is a multilayer ceramic capacitor (MLCC) designed for surface mount applications and offers a capacitance of 10µF with a rated voltage of 50V. These capacitors are highly valued for their stability and reliability, featuring an X7R temperature coefficient which guarantees capacitance stability over a temperature range of -55°C to +125°C, making it suitable for a broad range of applications. Manufactured by Murata Manufacturing Co Ltd, a leading provider of electronic components, this capacitor embodies quality and performance, supported by its compliance with several industry standards including Pb-free, RoHS, and REACH. The 1210 package is standard for many surface mount applications, providing a balance of size and performance. With features such as a 20% tolerance, a temperature coefficient of 15% ppm/°C, and a durable matte tin over nickel terminal finish, this capacitor shows versatility across various applications.
Industry Applications for GRM32ER71H106MA12L
The specific properties of the GRM32ER71H106MA12L make it well-suited for a variety of applications across multiple industries. While detailed engineering and design analysis are always recommended for selecting components, the following are conceptual illustrations of possible applications for this ceramic capacitor:
- Education and Research: In laboratory settings and research projects where temperature variation can significantly affect performance, the stability offered by the X7R dielectric material could prove vital. This component might similarly be used in educational kits that teach electronics, since its durable construction and specifications cover a broad range of basic electronics principles.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize the GRM32ER71H106MA12L for its compact size, reliability, and stability across operational temperatures. This capacitor might be found in power supply circuits, signal conditioning, or as part of the filtering stages in audio or display modules.
- Industrial Automation: Automation systems that require consistent performance in environments subject to temperature swings might benefit from using this part. For instance, precision control circuits, sensor interfaces, or power management systems in industrial equipment could leverage the capacitor’s specs for improved reliability.
- Telecommunication: In telecommunication infrastructure, components need to withstand a wide range of environmental conditions while maintaining performance. The GRM32ER71H106MA12L’s specifications might make it suitable for use in base station equipment, routing hardware, and other telecommunication systems where stability and durability are requisites.
Note, these potential industry applications are only conceptual and illustrative. Actual use cases require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally renowned manufacturer of electronic components, specializing in the production of ceramic capacitors among other electronic components. Murata’s capacitors are known for their high quality, reliability, and innovation. The GRM32ER71H106MA12L is just one example of Murata’s extensive line of ceramic capacitors that cater to the needs of various industrial, commercial, and consumer applications. Murata consistently invests in research and development to push the boundaries of technology, making them a leading choice for engineers and procurement specialists looking for components that offer performance and reliability.
Where to Find GRM32ER71H106MA12L by Murata Manufacturing Co Ltd
To purchase the GRM32ER71H106MA12L capacitor or to explore alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com is an invaluable resource. The site provides current stock levels, pricing information, and comprehensive part details from multiple distributors. Historically, this capacitor has been available from distributors such as Chip1Stop, TTI, Quest Components, and Mouser Electronics, among others. However, inventory levels and availability are subject to change, so visiting findchips.com ensures you have the most current information.