IRF9Z34NPBF by Infineon Technologies AG

Overview of IRF9Z34NPBF by Infineon Technologies AG

The IRF9Z34NPBF is a power field-effect transistor (FET) characterized by its P-channel MOSFET configuration, designed to handle continuous drain currents up to 19A and drain-source voltage of 55V. This component exhibits a low on-resistance of 0.1 ohm, operating effectively at Rds(On) test voltage of -10V, and showcases a threshold voltage (Vgs) of -4V. Notably, it is designed in a lead-free TO-220AB package, making it suitable for various applications that require high reliability and environmental compliance.

Manufactured by Infineon Technologies AG, the IRF9Z34NPBF stands out for its robustness, featuring a maximum drain current (Id) capability of 19A, which allows for efficient power regulation in high-demand applications. One of the special attributes of this MOSFET is its avalanche rating, highlighting its capability to sustain high energy pulses. Additionally, its enhancement mode operation, combined with a built-in diode configuration, confirms its suitability for switching applications that benefit from fast response times and reliable performance over a wide temperature range, up to a maximum operating temperature of 175°C. This component’s physical attributes include a rectangular, flange mount package made of plastic/epoxy, ensuring durability and ease of integration into circuit designs. The surface mount technology is not employed here; instead, the through-hole terminal form factors provide for sturdy connections and easy replacement or upgrades in circuit boards.

Industry Applications for IRF9Z34NPBF

The application range for the IRF9Z34NPBF spans several industries, influenced primarily by its electrical characteristics and robust package design. The following industry applications illustrate the versatile potential usage of this component, noting that these are potential uses that require thorough analysis and verification by engineering teams to ensure compliance with specific application requirements and standards:

  • In Energy and Power Systems, devices such as power supplies and converters could potentially incorporate the IRF9Z34NPBF for its efficient switching capabilities, low on-resistance facilitating reduced power loss, and high reliability in operational stability, especially in high-load conditions.
  • For Renewable Energy applications like solar power inverters and wind turbine controllers, the MOSFET’s ability to handle high current and voltage levels, along with its avalanche rated design, might contribute to ensuring dependable operation under fluctuating power conditions.
  • The component could find use within the Transportation and Logistics sector, particularly in electric vehicle (EV) charging stations or onboard power control systems, leveraging its high current handling and energy efficiency to support the demand for green energy solutions.
  • Even though automotive applications require specific certifications like AEC-Q100, the electric characteristics of IRF9Z34NPBF could conceptualize its use in environmentally friendly transportation solutions outside of critical vehicle systems; however, this application suggestion is contingent upon further qualification.

Note: It is vital for engineering and design teams to verify component suitability according to industry standards and specific application requirements before integration.

About Infineon Technologies AG

Infineon Technologies AG, as a global leader in semiconductor solutions, has established a notable presence in the field of power electronics, especially within the category of Power Field-Effect Transistors. The company is known for its innovation, high-quality manufacturing, and expansive portfolio which addresses a broad spectrum of applications ranging from energy management to mobility, and digital security. The IRF9Z34NPBF is an example of Infineon’s commitment to developing power management solutions that offer both performance efficiency and environmental sustainability. Infineon’s semiconductor products, including a wide array of power MOSFETs, FETs, and related components, are designed to cater to the demanding requirements of both current and next-generation technology applications. Their portfolio reflects a dedication to reliability, longevity, and advancement in electronic component design, firmly positioning Infineon as a go-to manufacturer for engineers and procurement professionals alike.

Where to Find IRF9Z34NPBF by Infineon Technologies AG

For those looking to procure the IRF9Z34NPBF, FindChips.com serves as a reliable resource to check current stock availability and competitive pricing from various distributors. By using the search functionality, procurement specialists and engineers can access up-to-date information, including inventory levels and pricing from leading electronic component distributors. Historically, this part has been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC, among others. However, given the dynamic nature of electronic component availability, potential buyers are encouraged to visit findchips.com to obtain the most current data on the IRF9Z34NPBF and to explore alternative Power Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers.

Compare pricing for IRF9Z34NPBF and other Power Field-Effect Transistors / Transistors at findchips.com