MOV-10D560KTR by Bourns Inc

Overview of MOV-10D560KTR by Bourns Inc.

The MOV-10D560KTR by Bourns Inc. is a metal oxide varistor (MOV) designed to protect electronic equipment against voltage spikes and surges. Rated with a circuit RMS voltage of 35V, and an energy absorbing capacity of up to 7 Joules, this part is encapsulated in a radial leaded 10mm radial disc package. These specifications make the MOV-10D560KTR an effective solution for transient voltage suppression. It’s packaged on a 14-inch tape and reel, facilitating streamlined assembly processes, especially for high-volume manufacturing.

Key attributes include its compliance with RoHS, its active life cycle status, and its operating temperature range, spanning from -40 °C to +105 °C. This varistor is through-hole mountable, making it well-suited for durable applications where surface mount components might not be robust enough. Its terminals are finished with tin for reliable soldering and it is packaged in a disk shape, with radial wire terminals for straightforward PCB insertion. The MOV-10D560KTR’s technology is metal oxide, part of the wider category of Non-linear Resistors, characterized predominantly by its resistance changes in response to voltage fluctuations. Its design and manufacturing credentials, including compliance with UL and cUL standards, reinforce its suitability for mission-critical applications across various industries.

Industry Applications for MOV-10D560KTR

The MOV-10D560KTR’s specifications facilitate its application across a diverse array of industry sectors. Given its primary function in transient voltage surge suppression, industries such as Telecommunications and Electronic Manufacturing heavily rely on similar components. Below are several potential applications for the MOV-10D560KTR, emphasizing the conditionality in which these parts might apply and the necessity of adherence to industry-specific requirements:

  • Telecommunications Equipment: The MOV-10D560KTR could potentially be integrated into telecommunications infrastructure such as modems, routers, or telecom switches to protect against voltage spikes that could damage delicate circuitry.
  • Consumer Electronics: In consumer electronics such as televisions, game consoles, and home appliances, the MOV-10D560KTR might be employed to safeguard components against electrical transients, enhancing the durability and reliability of these devices.
  • Industrial Control Systems: For industrial applications, the MOV-10D560KTR could be used in control panels and power supply units where protection against voltage surges is critical to prevent operational failures and maintain productivity.
  • Power Supply Units: Within power supplies, the MOV-10D560KTR might be utilized to absorb excess voltage, ensuring the stability and longevity of power circuits and connected equipment.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About Bourns Inc.

Bourns Inc. is a global manufacturer known for its innovative contributions to the field of electronic components, including a wide array of resistors and protector products. Their expertise in developing reliable, high-quality Non-linear Resistors like the MOV-10D560KTR is well-regarded in the electronics industry. By focusing on components designed to protect, Bourns Inc. provides critical solutions that extend the life and enhance the performance of electronic products. Among their offerings, Bourns produces a variety of varistors, each tailored to meet specific application needs regarding voltage, energy, and size requirements. This commitment to versatility and quality makes Bourns Inc. a go-to choice for engineers and procurement specialists alike.

Where to Find MOV-10D560KTR by Bourns Inc

Procuring the MOV-10D560KTR by Bourns Inc. can be efficiently managed using findchips.com. Our platform offers up-to-date information on stock levels, pricing, and availability from multiple distributors. Historically, the part has been available from distributors such as Master Electronics, Avnet Abacus, Onlinecomponents.com, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory can fluctuate widely, making it essential to check the latest listings on findchips.com. Alongside, the website provides a gateway to explore alternative Non-linear Resistors, offering options from Bourns Inc. and other reputable manufacturers, ensuring you find the best component for your application needs.

Compare pricing for MOV-10D560KTR and other Non-linear Resistors / Resistors at findchips.com