LPC1766FBD100K by NXP Semiconductors

Overview of LPC1766FBD100K by NXP Semiconductors

The LPC1766FBD100K by NXP Semiconductors is a RISC Microcontroller (MCU) that operates at 32-bit and 100MHz. It is packaged in a LQFP-100 form and features 256KB of FLASH memory. This part falls under the Microcontrollers subcategory of the broader Microcontrollers and Processors category. It is designed to offer a balance between performance and power efficiency. With a maximum clock frequency of 100MHz, 256KB of flash memory, and 70 I/O lines, this microcontroller is capable of addressing a wide range of applications and challenges in the embedded systems domain.

Some of the notable features of this microcontroller include an on-chip Analog-to-Digital Converter (ADC), Direct Memory Access (DMA) channels, Digital-to-Analog Converter (DAC) channels, PWM channels, and a significant amount of RAM (65536 bytes). Its operating temperature range is from -40°C to 85°C, making it suitable for a variety of environmental conditions. Moreover, with supply voltages ranging from 3.3V to 3.6V, it ensures compatibility with a wide range of peripherals and power systems. The microcontroller’s packaging and terminal form factor are designed to support surface mounting, which aligns with the current trends and demands for high-density PCB designs.

Industry Applications for LPC1766FBD100K

The LPC1766FBD100K’s array of features and capabilities make it a versatile component that could potentially be utilized across various industry applications. While these applications are conceptual and illustrative, they highlight the diverse sectors where this microcontroller might find usage. It’s crucial for engineering and design teams to rigorously analyze and verify the suitability of this part based on industry standards and specific application requirements.

  • Consumer Electronics: The MCU could potentially be employed in advanced consumer electronics where processing capability, connectivity, and power efficiency are critical. Examples might include smart home devices, wearables, and gaming consoles. Its robust I/O capabilities and high-speed processing make it an attractive option for such complex applications.
  • Internet of Things (IoT): This MCU’s integration capabilities with various sensors and communication modules could make it ideal for IoT devices such as smart sensors, home automation controllers, and IoT gateways. The on-chip ADC and DACs, along with the DMA channels, support efficient data processing and communication in real-time.
  • Smart Cities: For applications related to smart infrastructure and urban planning, such as traffic management systems, environmental monitoring stations, or public safety systems, this microcontroller could provide the necessary computational power and connectivity options. The low power consumption and high operating temperature range are particularly appealing for outdoor applications.
  • Industrial Automation and Control: Although not explicitly listed, the LPC1766FBD100K could find applications in the industrial sector, where there is a need for reliable data acquisition, process control, and communication with other industrial devices. The part’s robust I/O capabilities and high-speed clock would be beneficial for such tasks.

Note: These potential industry applications require thorough validation for adherence to specific standards and requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, particularly known for its innovations in Microcontrollers and Processors among other electronic components. NXP provides a wide range of microcontrollers, from ultra-low-power MCU series for battery-powered applications to high-performance MCUs for complex computing tasks. The LPC1766FBD100K is part of NXP’s portfolio, which showcases the company’s commitment to offering advanced technology solutions that meet the evolving needs of the electronics industry. With a strong focus on security, connectivity, and power efficiency, NXP’s microcontrollers are designed to enable innovative and reliable designs across a wide spectrum of applications.

Where to Find LPC1766FBD100K by NXP Semiconductors

For those looking to purchase the LPC1766FBD100K or explore other Microcontrollers offered by NXP Semiconductors or other manufacturers, findchips.com is an excellent resource. The website offers current stock levels, pricing, and availability from multiple distributors. Previously, the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Chip1Stop, and Mouser Electronics, among others. However, availability can vary, and it’s recommended to visit findchips.com for the most current information on this microcontroller and similar parts.

Compare pricing for LPC1766FBD100K and other Microcontrollers / Microcontrollers and Processors at findchips.com