74HC4051PW,118 by Nexperia

Overview of 74HC4051PW,118 by Nexperia

The 74HC4051PW,118 is an integral component in the realm of electronic parts, specifically within the Multiplexers or Switches subcategory of Signal Circuits. Manufactured by Nexperia, a leader in the field, this device operates as an 8-channel analog multiplexer/demultiplexer. It stands out due to its single-ended multiplexer nature, providing a means to offer selectivity and flexibility in the routing of analog signals in various applications. This component is encased in a TSSOP (thin shrink small outline package) with 16 pins, designed specifically for those applications that demand high-density mounting.

Constructed with CMOS technology, it boasts a low on-state resistance of maximum 180 Ohms, providing an efficient path when active. The operational supply voltage ranges from 2V to 10V, catering to a broad spectrum of electronic applications. Offering compatibility with standard reflow processes with a peak reflow temperature of 260°C, this device demonstrates both reliability and robustness. Its moisture sensitivity level is established at 1, indicating that it can be used in environments where moisture levels may vary. Moreover, the component is designed to accommodate automotive temperature grades, operating within a temperature range of -40 °C to +125 °C, ensuring performance under extreme conditions. In addition, the RoHS compliance ensures that it meets the latest environmental standards, making it a suitable choice for applications requiring eco-friendly materials.

Industry Applications for 74HC4051PW,118

The versatility of the 74HC4051PW,118 is demonstrated through its potential application across a variety of industries. Note that the suitability of this part for the following use cases necessitates analysis and verification by engineering and design teams to meet specific application requirements and adhere to industry standards.

  • Computing and Data Storage: In the realm of computing, this multiplexer could potentially be used to manage signal pathways within complex data storage systems, possibly providing a method to select among multiple data sources or destinations.
  • Telecommunications: The device might find applications within telecommunications equipment, possibly serving to route signals efficiently in network devices or in signal processing tasks where multiple input signals need to be managed.
  • Education and Research: Utilized in experimental setups and educational laboratory equipment, the device could serve as a switching component for signal routing in projects and research studies, where its precise control and flexibility make it ideal for investigative applications.
  • Internet of Things (IoT): In IoT devices, where efficiency and compactness are paramount, this multiplexer/demultiplexer could potentially enable multiple sensor inputs to be processed or routed through a single system, thereby saving space and reducing complexity.

These potential industry applications are conceptual and illustrative, requiring detailed examination to ensure both functionality and regulatory compliance in their respective fields.

About Nexperia

Nexperia is widely recognized for its expertise in the field of discrete, logic, and MOSFET devices. Their dedication to producing components that meet the highest standards of efficiency, resilience, and quality sets them apart in the semiconductor industry. With a focus on Multiplexers or Switches within the broader domain of Signal Circuits, Nexperia offers an array of products, including the 74HC4051PW,118 and similar parts. These components are designed to meet the specific needs of a wide array of applications, from consumer electronics to industrial machinery, by dovetailing high performance with reliability and environmental sustainability.

Where to Find 74HC4051PW,118 by Nexperia

For those interested in purchasing the 74HC4051PW,118, findchips.com provides an invaluable resource. By aggregating data from a broad spectrum of distributors, findchips.com offers up-to-date information on availability, pricing, and datasheets for this multiplexer, as well as alternative options. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics have stocked this part. However, to get current stock levels and pricing, it’s recommended to conduct your search directly on findchips.com. This site also allows for comprehensive comparison shopping for Multiplexers or Switches and other Signal Circuits, enabling users to find the best part for their needs from Nexperia or other leading manufacturers.

Compare pricing for 74HC4051PW,118 and other Multiplexers or Switches / Signal Circuits at findchips.com