Overview of 39012025 by Molex
The 39012025 by Molex is a Rectangular Power Connector featuring 2 contacts, designated female, for crimp terminal connection methods. It is presented as a receptacle part of the Power Connectors subcategory under Connectors. This component stands out due to its low halogen, ROHS, and REACH compliant constitution. Notably, it is designed for a cable mounting type with a pitch of 4.2mm and offers the convenience of a bag – bulk packaging alternative. Its attributes include a polyamide insulator material, compliance with the UL Flammability Code of 94V-0, and it does not conform to standards like DIN, IEC, or MIL, indicating its specific suitability outside of these regulated environments.
Industry Applications for 39012025
Given its design specifications and compliance labels, the 39012025 connector might be potentially suited for a myriad of applications across various industries. It’s worth noting that these suggestions are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are a few possible applications:
- Renewable Energy Systems: In the context of renewable energy applications, connectors like 39012025 could potentially be utilized in connections within solar panels, wind turbines, or energy storage systems. Their robust design and compliance with environmental standards make them suitable for outdoor and environmentally sensitive applications.
- Transportation and Logistics: Systems within transportation infrastructure, such as electric vehicle charging stations or traffic control systems, might leverage these connectors. The units’ durability and polarization feature can ensure consistent and reliable performance in settings that require robust connectivity solutions.
- Space Technology and Aerospace: The high UL flammability rating and low halogen content could position the 39012025 as a candidate for use in less demanding applications within aerospace or even certain aspects of space technology, where materials with minimal off-gassing are critical. However, their lack of MIL, DIN, and IEC conformance would limit their utility to non-critical, general-purpose applications within this sector.
- Robotics and Drones: Connectors from this series might find their place in the dynamic environments of robotics and drones, providing power connections in bodies or control units. The feature of being polarization ensures that connections are made correctly, which is vital for the functioning of such technology.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex stands as a global leader in the manufacturing of electronic solutions, including a broad spectrum of connectors, like the Power Connectors subcategory to which the 39012025 belongs. Molex is known for its high-quality, durable, and innovative products tailored for a wide range of applications. The company’s connectors are designed to meet stringent quality and performance standards. Molex’s commitment to innovation is evident in its diverse product line, which encompasses solutions from basic connectors to highly sophisticated electronic components that serve the telecommunications, data communications, computer/peripheral, automotive, premise wiring, industrial, consumer, medical, and military markets.
Where to Find 39012025 by Molex
For those looking to research or purchase the 39012025, Findchips.com offers a comprehensive and up-to-date inventory from multiple distributors. This platform can provide current stock levels, pricing, and detailed specifications. When seeking Power Connectors, Findchips.com is an invaluable resource for comparing options from Molex or other manufacturers. Historically, this part has been available from distributors such as Component Electronics, Inc, Avnet Asia, Sager, and TTI, among others. However, it is crucial to check Findchips.com for the latest availability and pricing.