ACPL-217-500E by Broadcom Limited

Overview of ACPL-217-500E by Broadcom Limited

The ACPL-217-500E by Broadcom Limited is a single-channel transistor output optocoupler featuring a phototransistor as its output with an isolation voltage of 3000Vrms. Encased in a 4-pin Small Outline Integrated Circuit (SOIC) package, it is designed for high-density mounting and delivers a minimum current transfer ratio (CTR) of 50%. The ACPL-217-500E is capable of handling a maximum forward current (If Max) of 50mA and operates across a collector-emitter voltage (V(Br)Ceo) of up to 80V. Compliance with RoHS standards ensures that this part is free from specific hazardous materials, making it suitable for global application.

Besides its primary specifications, the ACPL-217-500E comes with a range of technical attributes including a maximum forward voltage of 1.4V, a dark current of under 100 nA, and a power dissipation capacity of up to 0.15 W. Its operating temperature range spans from -55°C to +110°C, accommodating a variety of conditions for diverse industrial applications. The component is also identified for its low power consumption, high isolation, and fast switching speeds, thanks to its optimized phototransistor. These technical parameters indicate the ACPL-217-500E’s versatility and reliability in critical applications that require robust electrical insulation between input and output.

Industry Applications for ACPL-217-500E

The ACPL-217-500E, with its robust features, finds potential applications across various industries. While these sectors are illustrative and require thorough analysis by engineering and design teams for compliance and suitability, the characteristics of the ACPL-217-500E make it a candidate for diverse uses:

  • Consumer Electronics: In devices such as smart televisions, gaming consoles, and home automation systems, the ACPL-217-500E could potentially offer electrical isolation to protect against high-voltage hazards and ensure user safety.
  • Industrial Automation: For equipment like programmable logic controllers (PLCs), sensors, and industrial interfaces, this optocoupler might provision essential isolation between high-power circuits and low-power signal control circuits, enhancing operational safety and system reliability.
  • Telecommunications: It could possibly be utilized in telecommunication equipment for signal isolation, ensuring that high-frequency signals are properly transferred without interference, thus preserving the integrity of data communication.
  • Renewable Energy Systems: In solar inverters and wind turbine controllers, the high isolation voltage and low power consumption attributes of the ACPL-217-500E might aid in managing power conversion processes efficiently, minimizing energy loss and enhancing system stability.

Please note, these potential industry applications are conceptual and necessitate verifying by engineering and design teams against specific application requirements and industry standards.

About Broadcom Limited

Broadcom Limited, a global leader in technology innovation, has a significant presence in the field of optoelectronics, particularly in the manufacturing of optocouplers. Their portfolio includes a wide range of optoelectronic devices designed to facilitate electrical isolation while ensuring signal integrity across a broad spectrum of applications. The ACPL-217-500E is a testament to Broadcom’s commitment to providing high-quality, reliable components that meet stringent industry requirements. Broadcom Limited’s focus on innovation, combined with rigorous quality control measures, ensures that their optocouplers, including the ACPL-217-500E, offer exceptional performance, durability, and suitability for a wide array of applications. This robust engineering background places Broadcom at the forefront of optoelectronic solutions, making their components widely sought after in the engineering and procurement sectors.

Where to Find ACPL-217-500E by Broadcom Limited

For those looking to source the ACPL-217-500E, findchips.com is an invaluable resource. Not only can you discover current stock levels and competitive pricing across a range of suppliers, but you also have the capability to compare the ACPL-217-500E against other optocouplers offered by Broadcom Limited or alternative manufacturers. Historically, this component has been available from distributors such as Win Source Electronics, EBV Elektronik, Chip 1 Exchange, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure availability and the most up-to-date pricing information, prospective buyers are encouraged to search findchips.com. This platform provides a comprehensive overview of distributor inventories, offering insights necessary for making informed procurement decisions.

Compare pricing for ACPL-217-500E and other Optocoupler / Optoelectronics at findchips.com