50579404 by Molex

Overview of 50579404 by Molex

The 50579404 by Molex is a Board Connector characterized by 4 contacts, a single row, female orientation, and utilizes a crimp terminal for wire-to-board connections. Its design features a receptacle for a 4-position 2.54mm standard (ST) cable mount, sold in bulk. This part adheres to stringent environmental compliance, being both RoHS and REACH compliant, ensuring its suitability for use in various global markets. It’s noteworthy for its additional features such as being latched and polarized, which enhances its reliability and ease of use in applications.

From a technical perspective, the 50579404 doesn’t conform to certain industry standards like DIN, IEC, or MIL, which highlights its specialized rather than general-purpose nature. It has a UL Flammability Code of 94V-0 indicating its material is flame retardant, an important aspect for safety in electronic applications. The connector supports multiple mating parts, making it a versatile choice for a range of wire-to-board connections.

Industry Applications for 50579404

The 50579404 connector finds its utility across a broad spectrum of industries due to its fundamental design and compliance with environmental standards. The following are potential industry applications, though it is important to note that these are conceptual or illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific requirements and industry standards:

  • Consumer Electronics: Devices such as home appliances, entertainment systems, and wearable tech might benefit from this part due to its compact size, reliability, and ease of connection. Its latch feature could ensure secure connections in devices subject to movement or vibration.
  • Energy and Power Systems: This connector could potentially be utilized in the assembly of control panels, power distribution modules, or within renewable energy systems like solar panels where secure and reliable connections are paramount for safety and efficiency.
  • Renewable Energy: Specifically, in applications such as wind turbines and solar energy inverters, the 50579404’s compliance with environmental standards and its flame retardant property make it a candidate for connections that require robust performance in varying environmental conditions.

It is important to underscore that these potential industry applications are based on the part’s attributes and current trends in these sectors. Actual use cases should be assessed by professionals to ensure compliance and suitability.

About Molex

Molex stands as a prominent figure in the manufacturing of electronic components, having a notable presence in the landscape of Connectors, particularly in the realm of Headers and Edge Type Connectors. The company’s expertise in producing reliable, high-quality connectors has positioned it as a go-to source for engineers and procurement professionals alike.

Molex’s product range, including the 50579404, exemplifies the company’s commitment to innovation and understanding of market needs. These parts are designed with an emphasis on ease of use, durability, and compliance with international standards, making them suitable for a broad array of applications across various industries.

Where to Find 50579404 by Molex

To secure the 50579404 connector for your applications, the most reliable resource is findchips.com. Here, you can perform a comprehensive search to compare current stock levels and pricing information from an array of distributors. Historically, this part has been available from notable distributors such as Component Electronics, Inc., Avnet Asia, Sager, and DigiKey, among others. However, for the most up-to-date availability and competitive pricing, directly accessing findchips.com is recommended.

Furthermore, for those seeking alternative solutions or potentially similar parts offered by Molex or other manufacturers, the Headers and Edge Type Connectors category on findchips.com serves as an excellent starting point for comparison and selection.

Compare pricing for 50579404 and other Headers and Edge Type Connectors / Connectors at findchips.com