SK310A-TP by Micro Commercial Components

Overview of SK310A-TP by Micro Commercial Components

The SK310A-TP is a Schottky rectifier diode characterized by its 1-phase, 1-element structure, capable of handling up to 3A of output current and a maximum reverse voltage (V(RRM)) of 100V. Manufactured by Micro Commercial Components, this silicon-based diode comes in a DO-214AC (HSMA) package, featuring a 2-pin terminal structure. Recognized for its efficient operation at a maximum operating temperature of 125 °C and a low forward voltage maximum (VF) of 0.85 V, the SK310A-TP stands out for its performance balanced with thermal stability.

Specifically designed for general-purpose applications, this diode employs Schottky technology which is known for its low forward voltage drop and fast switching capabilities. These features make it an ideal choice for high-frequency applications and situations where efficiency is paramount. With attributes like a maximum non-repetitive peak forward current of 80 A and a maximum reverse current of 500 µA, this component ensures reliability in its performance. Being a surface-mount device with a plastic/epoxy package body, it ensures ease of assembly in various manufacturing processes.

Additionally, the SK310A-TP adheres to environmental standards with its RoHS compliance, although it is noted for its non-compliance with REACH. Its packaging and terminal finishes are characterized by a matte tin surface, which aids in solderability and long-term reliability.

Industry Applications for SK310A-TP

The versatility and electrical characteristics of the SK310A-TP lend itself to a broad array of industrial applications. While specifically engineered for general-purpose use, its low forward voltage drop and fast switching capability enable efficient performance in various electronics. Here are some potential applications:

  • Consumer electronics, wherein the SK310A-TP might potentially be employed in power supply circuits or as protection diodes in charging units. The low forward voltage drop makes it suitable for enhancing energy efficiency in battery-powered devices.
  • Audio and video systems could benefit from the diode’s ability to handle quick changes in current, potentially improving the power management within these systems while minimizing power loss.
  • Power conversion applications like AC-to-DC adapters and DC power supplies might benefit from the SK310A-TP’s efficient handling of high frequencies and low power loss characteristics.
  • Renewable energy systems, including solar inverters, may incorporate these diodes due to their capability to efficiently manage high current situations with minimal voltage drop, thus optimizing the power conversion process from solar panels to the electrical grid or stored energy systems.

These potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements. The versatility of parts similar to the SK310A-TP underscores the necessity of carefully considering performance characteristics in the context of the intended application.

About Micro Commercial Components

Micro Commercial Components (MCC) specializes in the manufacturing of high-quality semiconductor products, ranging from diodes, rectifiers, transistors, to various protective devices. In the realm of Rectifier Diodes, MCC has established a reputation for delivering components that meet rigorous reliability and performance standards. The SK310A-TP is among their line of Schottky rectifier diodes, distinguished by its efficient and dependable operation.

MCC places a strong emphasis on the adherence to both environmental compliance and innovative design principles. Their products are designed with the aim of enhancing performance while meeting the current demands for environmentally friendly manufacturing processes. The inclusion of parts like the SK310A-TP in their product lineup showcases their commitment to providing solutions catering to a wide range of electronic applications. This approach has positioned MCC as a key supplier in the semiconductor industry, catering to both the commercial and industrial markets.

Where to Find SK310A-TP by Micro Commercial Components

To procure the SK310A-TP, Findchips.com presents a comprehensive resource for not only locating this specific part but also exploring alternatives within the category of Rectifier Diodes. By leveraging this platform, users can easily compare current stock levels, pricing, and obtain detailed part information from a broad spectrum of distributors. Historically, the SK310A-TP has been available from distributors such as Component Electronics, Inc., Sensible Micro Corporation, Quest Components, Bristol Electronics, and DigiKey. However, it’s crucial for potential buyers to visit findchips.com to get the latest updates on availability and pricing from these and other distributors.

Compare pricing for SK310A-TP and other Rectifier Diodes / Diodes at findchips.com