ADP122AUJZ-3.3-R7 by Analog Devices Inc

Overview of ADP122AUJZ-3.3-R7 by Analog Devices Inc.

The ADP122AUJZ-3.3-R7 from Analog Devices Inc. is a CMOS linear regulator that provides a fixed 3.3V output from an input voltage range of 2.3V to 5.5V. It is capable of delivering up to 300 mA of output current. The device highlights its low quiescent current, which is particularly beneficial in battery-powered applications where extending operational life is crucial. Designed in a tiny TSOT-5 package, its specifications include a maximum dropout voltage of 0.15V, which allows for efficient operation even when the input-to-output differential voltage is minimal.

This linear regulator is characterized by its precision in maintaining a stable output voltage with a nominal value set at 3.3V, flanked by a tolerance margin that ensures a maximum variation of ±2%. Moreover, the ADP122AUJZ-3.3-R7 boasts impressive line and load regulation metrics that mitigate the impact of supply variations and fluctuations in output current demand, respectively. Constructed using CMOS technology, it is designed for highly efficient linear regulation, with a package that emphasizes its small form factor and surface-mount capability. This component is RoHS compliant, underscoring its adherence to environmental standards regarding hazardous substances.

Industry Applications for ADP122AUJZ-3.3-R7

The ADP122AUJZ-3.3-R7’s attributes—including its low dropout, high efficiency, and small footprint—make it a versatile component suitable for a broad range of applications. While specifically identified applications include Industrial Automation, Renewable Energy, and Robotics and Drones, its features allow for its potential use in a variety of sectors. Below are some key industries and use cases where this component could potentially be applied, noting these applications require thorough analysis and verification by engineering teams:

  • Portable and Wearable Devices: The low quiescent current and small package size could potentially make this regulator a suitable choice for battery-operated portable and wearable technology, optimizing battery life while minimizing space.
  • Telecommunications: In telecommunication equipment where power efficiency and space conservation are pivotal, this component might serve effectively in powering sensitive RF circuits, thereby maintaining signal integrity with minimal power dissipation.
  • Medical Devices: Given its stable output and low dropout, it could potentially find application in medical devices where precise voltage regulation is critical for reliable device performance, especially in portable medical diagnostic equipment.
  • Consumer Electronics: This regulator might be used in a variety of consumer electronic products, such as smart home devices, offering the necessary power stability for microcontrollers and IoT devices to function reliably.

Note: These potential industry applications are conceptual and require validation for industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer of analog, mixed-signal, and digital signal processing integrated circuits. Their expertise in Linear Regulator ICs is showcased through products like the ADP122AUJZ-3.3-R7, among others, focusing on delivering high performance and reliability across a wide range of applications. Specializing in power management solutions, Analog Devices Inc. addresses the needs of complex and demanding applications, including those requiring precise voltage regulation and low power consumption. Their portfolio is expansive, covering not just Linear Regulator ICs but also data conversion, signal conditioning, and RF and microwave components, catering to a broad spectrum of industries from automotive to industrial and even consumer electronics.

Where to Find ADP122AUJZ-3.3-R7 by Analog Devices Inc

For engineers and procurement specialists seeking to source the ADP122AUJZ-3.3-R7, it is recommended to utilize reputable platforms such as findchips.com. This service aggregates available inventory from multiple distributors, providing up-to-date pricing and stock levels. Historically, this component has been available from several distributors including Component Electronics, Inc, Chip1Stop, Richardson RFPD, Analog Devices Inc, Mouser Electronics, Arrow Electronics, and DigiKey. However, for current stock information and to ensure competitive pricing, visit findchips.com. Additionally, for those looking for alternatives or exploring options within the same category, the Linear Regulator ICs page on findchips.com can be a valuable resource, offering access to a variety of parts from Analog Devices Inc and other manufacturers.

Compare pricing for ADP122AUJZ-3.3-R7 and other Linear Regulator ICs / Power Circuits at findchips.com