Overview of AT24C128C-SSHM-T by Microchip Technology Inc.
The AT24C128C-SSHM-T by Microchip Technology Inc. is a high-performance, 128-Kbit Serial Electrically Erasable Programmable Read-Only Memory (EEPROMs) that operates on a I2C bus with a maximum clock frequency of 1 MHz. Encased in a small 8-SOIC package, this EEPROM features a wide voltage range from 1.7V to 5.5V at 0.4MHz, making it versatile for various low-power and standard applications. It supports an industry-standard two-wire serial interface and is capable of enduring one million write/erase cycles along with a 100-year data retention period, offering a robust storage solution. With an operating temperature range from -40°C to 85°C, it ensures reliability and performance across diverse environments.
In terms of technical specifications, the AT24C128C-SSHM-T provides a memory density of 131072 bits, organized as 16K x 8, which demonstrates its capability to handle a significant amount of data. Its standby current max is an impressively low 6 µA, and operational supply current maximum is just 3 mA, indicative of its efficiency for power-sensitive applications. The component is also compliant with several critical industry standards, including Pb-free and RoHS, highlighting its suitability for global commercial markets and sensitivity to environmental concerns.
Industry Applications for AT24C128C-SSHM-T
The versatile nature of the AT24C128C-SSHM-T allows it to be potentially integrated into a myriad of industry applications. While this EEPROM’s integration depends significantly on the engineering and design team’s in-depth analysis, the following areas might find its attributes particularly beneficial:
- Consumer Electronics: Devices such as smart home gadgets, wearable fitness trackers, and digital cameras could leverage the AT24C128C-SSHM-T for storing user settings or firmware updates. Its low power consumption and wide voltage range make it an ideal choice for battery-operated devices.
- Internet of Things (IoT): IoT devices like smart sensors, environmental monitoring systems, and smart meters might use this EEPROM for data logging or device configuration storage. Its robust endurance and data retention capabilities ensure reliable long-term operation in potentially challenging conditions.
- Computing and Data Storage: In computing peripherals and data storage systems, such as SSDs and USB flash drives, the AT24C128C-SSHM-T could potentially be used for storing firmware or calibration data. Its fast write cycle time and hardware write protection feature ensure data integrity and security.
It is important to note that these potential industry applications are illustrative and require thorough verification by engineering and design teams to adhere to specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. stands out in the field of semiconductor and microcontroller manufacturing, with a strong focus on integrated circuit solutions for a wide range of applications. Within the domain of memory technology, particularly in EEPROMs and other non-volatile memory formats, Microchip has established itself as a key player. The AT24C128C-SSHM-T is part of their extensive memory product line, characterized by high reliability, innovation, and performance. Microchip’s EEPROMs are tailored to meet the versatile needs of modern electronics, emphasizing low-power operation, data security, and easy integration. By offering diverse memory capacities and configurations, Microchip supports designers in developing advanced applications in areas ranging from consumer electronics to automotive systems.
Where to Find AT24C128C-SSHM-T by Microchip Technology Inc
For those looking to purchase the AT24C128C-SSHM-T, findchips.com provides a comprehensive search platform to compare current stock levels and pricing from a variety of distributors. To explore alternate EEPROMs that might be offered by Microchip Technology Inc or other manufacturers, the site offers advanced search filters and parametric selections. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Arrow Electronics, and element14 Asia-Pacific. However, for the most accurate availability and pricing information, users should visit findchips.com directly.