RK73B1JTTD102J by KOA Speer Electronics Inc

Overview of RK73B1JTTD102J by KOA Speer Electronics Inc.

The RK73B1JTTD102J is a fixed resistor manufactured by KOA Speer Electronics Inc., designed for surface mount technology (SMT) with a small 0603 chip size. This metal glaze/thick film resistor has a resistance value of 1000 Ohms, a tolerance of 5%, and operates within a temperature coefficient of 200 ppm/°C. Offering a rated power dissipation of 0.125 W and a working voltage of 75 V, it features a wide operating temperature range from -55 °C to 155 °C, making it versatile for various applications. The part is compliant with the ROHS (Restriction of Hazardous Substances) directive, indicating it does not contain hazardous materials banned in electronic equipment. Additionally, it is AEC-Q200 Reference Standard compliant, ensuring reliability in automotive applications. The RK73B1JTTD102J embodies a rectangular chip construction with wraparound terminal shapes, finished with matte tin over nickel.

Industry Applications for RK73B1JTTD102J

The RK73B1JTTD102J resistor’s features make it potentially suitable for a wide range of industry applications, spanning from consumer electronics to more niche markets such as smart cities and environmental monitoring. Notably, its adherence to AEC-Q200 standards suggests its utility in automotive electronic systems. While the potential industry applications are vast, the following use cases illustrate where the RK73B1JTTD102J might fit into the broader electronics ecosystem:

  • Internet of Things (IoT) devices, where its low power consumption and high reliability can support continuous sensors operation or act as a part of wearable technology.
  • Environmental monitoring systems, potentially for measuring conditions like temperature, humidity, or air quality, given its operational temperature range and stability.
  • Smart cities technologies, where these resistors could be implemented in traffic control systems, public transportation monitoring, or infrastructure sensors, leveraging its durability and precision.
  • Consumer electronics, such as smartphones, tablets, or smart home devices, where its compact size and ROHS compliance are advantageous for space-constrained applications that also require environmental consideration.

Each of these applications leverages different attributes of the RK73B1JTTD102J, from its environmental compliance to its precision and reliability over a broad range of temperatures. However, potential applications are conceptual and must be thoroughly vetted by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is a leading manufacturer of electronic components, particularly known for its expansive range of resistors, including metal glaze/thick film resistors. The company prides itself on the engineering and production of high-quality, reliable components that meet the demands of a diverse set of industries and applications. Alongside RK73B1JTTD102J, KOA Speer offers an array of similar resistors, catering to various requirements regarding resistance values, tolerances, sizes, and more. Their commitment to compliance with international standards, including ROHS and AEC-Q200, further underscores their dedication to environmental responsibility and product reliability.

Where to Find RK73B1JTTD102J by KOA Speer Electronics Inc

To source the RK73B1JTTD102J resistor or similar metal glaze/thick film resistors, it’s advisable to explore FindChips.com. This platform aggregates information from various distributors, providing up-to-date stock levels, pricing, and datasheets. Historically, distributers such as Sensible Micro Corporation, TTI, Quest Components, and Mouser Electronics have carried this part, but availability can fluctuate. Hence, for current information regarding availability and best pricing options, visiting FindChips.com is recommended to make well-informed procurement decisions.

Compare pricing for RK73B1JTTD102J and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com