Overview of DS28E17Q+ by Analog Devices Inc.
The DS28E17Q+ by Analog Devices Inc. is a specialized electronic component that bridges the 1-Wire® communication protocol to I2C, encapsulated in a 16-LFCSP package with a 4x4x0.75 mm profile. This part features 16 pins and operates within a temperature range of -40 to 85°C. It serves as a Master Bridge, facilitating the connection between devices that utilize the 1-Wire protocol and those that communicate via I2C, two prevalent interfaces in digital electronics for sensor and peripheral communication. Launched on July 31, 2015, the DS28E17Q+ adheres to important industry standards for environmental and manufacturing quality, including being ROHS compliant, having a peak reflow temperature of 260°C, and being categorized with a Moisture Sensitivity Level (MSL) of 1. With a terminal finish of Matte Tin (Sn), it also meets the demands for green procurement requirements specified under the REACH compliance code.
Industry Applications for DS28E17Q+
The DS28E17Q+ finds its utility in a range of potential applications across diverse industries, bridging the gap between 1-Wire and I2C communication standards. Some of the industry applications where the DS28E17Q+ might be effectively employed include:
- Smart Cities: Within the smart cities framework, the DS28E17Q+ could potentially be used in environmental monitoring systems, where various sensors (collecting data on temperature, humidity, air quality, etc.) utilize I2C communication, while the main controller operates on a 1-Wire interface. The bridge facilitates seamless data collection and aggregation from multiple sensors for central processing and analysis.
- Industrial Automation: In industrial settings, machinery and sensors often require efficient communication interfaces to maintain operational harmony. The DS28E17Q+ might be utilized in industrial control systems where legacy 1-Wire interface devices need to seamlessly integrate and communicate with newer equipment or sensors that use I2C interfaces, ensuring interoperability without extensive hardware modifications.
- Consumer Electronics: The DS28E17Q+ could serve in consumer electronics, where compact devices require efficient space utilization and low-power communication protocols. For instance, wearable devices that monitor health parameters could use this bridge to simplify connectivity between low-power I2C sensors and a main device board designed with a 1-Wire interface.
Note that these potential industry applications are conceptual and illustrative. Engineering and design teams must analyze and verify the DS28E17Q+’s adherence to industry standards and specific application requirements before integration.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer in the semiconductor industry, particularly recognized for its cutting-edge developments in Other Interface ICs. The company has a broad portfolio of interface circuits, including but not limited to the DS28E17Q+, indicative of its expertise in fostering connections between diverse electronic devices and systems. Analog Devices stands out in the realm of Drivers And Interfaces through its consistent dedication to innovation, reliability, and the provision of solutions that meet the complex needs of modern electronic applications. The DS28E17Q+ is a testament to the company’s commitment to addressing interface communication challenges across various technological domains.
Where to Find DS28E17Q+ by Analog Devices Inc
For those looking into procuring the DS28E17Q+, Findchips.com offers a comprehensive platform to research and compare pricing, as well as the stock levels of this part across multiple distributors. Historically, distributors such as Analog Devices Inc., Mouser Electronics, and Farnell have stocked the DS28E17Q+. However, to ensure the most up-to-date availability and competitive pricing, potential buyers are encouraged to utilize Findchips.com. The site provides not only information on the DS28E17Q+ but also facilitates the discovery of Other Interface ICs that might be offered by Analog Devices Inc. or other manufacturers, offering a range of options to meet specific application needs and design requirements.