Overview of CRCW06031M00FKEA by Vishay Intertechnologies
The CRCW06031M00FKEA is a fixed resistor from Vishay Intertechnologies, featuring a metal glaze/thick film construction. It is designed for surface mount technology, with a 0603 chip size format. The resistor has a power rating of 0.1W (1/10W), a resistance value of 1M Ohm, and a tolerance of 1%. Additionally, it has a temperature coefficient of ±100ppm/°C and works within a voltage range of 75V. This particular model is RoHS compliant and halogen-free, aligning with current environmental legislation and safety standards. Noteworthy is its AEC-Q200 qualification, making it suitable for automotive applications in terms of reliability under harsh conditions. The specifics of its package alongside characteristics such as being laser trimmable and having a matte tin over nickel terminal finish underline its high-quality and adaptability in various applications.
Industry Applications for CRCW06031M00FKEA
The potential industry applications for the CRCW06031M00FKEA by Vishay Intertechnologies are vast and varied. This part’s precision, reliability, and wide operating temperature range (-55 °C to +155 °C) could potentially make it an ideal component for the following scenarios:
- Internet of Things (IoT) devices might integrate such resistors for their compact size and precision, possibly being used in smart home sensors or wearable technology.
- Environmental Monitoring systems could benefit from the accurate temperature coefficient and high resistance value for sensing and monitoring applications in harsh conditions.
- Financial Technology (Fintech) platforms may use it in secure computing platforms, where robustness and long-term reliability are critical, especially in ATMs and mobile transaction systems.
- Smart Cities infrastructure could potentially incorporate these resistors in traffic management and public safety systems, where durability and precision are paramount.
Note: These potential industry applications are conceptual and would require thorough analysis by engineering and design teams to ensure adherence to specific industry standards and application requirements. The suitability of the CRCW06031M00FKEA for any application should be verified through comprehensive evaluation.
About Vishay Intertechnologies
Vishay Intertechnologies is known for its broad portfolio of components, particularly excelling in the manufacture of resistors. Within the subsection of Metal Glaze/Thick Film Resistors, Vishay’s offerings, including the CRCW06031M00FKEA, showcase the company’s commitment to quality and versatility. Vishay manufactures a wide range of resistive components that cater to a diverse set of applications, from automotive and industrial to consumer electronics. The CRCW06031M00FKEA exemplifies Vishay’s expertise in creating components that meet stringent industry standards, such as AEC-Q200 for automotive reliability. Vishay’s commitment to innovation and adherence to environmental standards, as seen in their RoHS-compliant and halogen-free products, underlines their role as a leading component manufacturer in the global market.
Where to Find CRCW06031M00FKEA by Vishay Intertechnologies
Procuring the CRCW06031M00FKEA by Vishay Intertechnologies requires accessing a reliable and comprehensive electronic part database. For those looking to purchase this specific resistor, findchips.com offers up-to-date information on stock levels, pricing, and availability from various suppliers. It is advisable to explore Metal Glaze/Thick Film Resistors on findchips.com to find alternate parts that might be offered by Vishay Intertechnologies or other manufacturers. Historically, distributors such as LCSC, Mouser Electronics, Avnet Americas, and Arrow Electronics have stocked this part, but availability can fluctuate. Users should refer to findchips.com to get current stock levels and competitive pricing information.