06035A102FAT2A by Kyocera AVX Components

Overview of 06035A102FAT2A by Kyocera AVX Components

The 06035A102FAT2A is a surface-mount Ceramic Capacitor designed by Kyocera AVX Components. It features a capacitance of 1000pF with a precision tolerance of ±1% over the operating temperature range of -55ºC to +125ºC. This capacitor uses the C0G (NP0) dielectric material, renowned for its stability and low temperature coefficient, making it an ideal choice for precision timing and frequency applications where low loss and high stability are required.

With a rated voltage of 50V, this multilayer ceramic capacitor (MLCC) is housed in a 0603 (1608 metric) package, making it suitable for compact designs that require high performance and reliability. The 06035A102FAT2A is also RoHS compliant, ensuring adherence to stringent environmental standards.

This part is characterized by its rectangular package, surface mount technology (SMT) compatibility, and a nickel barrier with a matte tin (Sn) finish, which provides excellent solderability and resistance to oxidation. The packing method for this component is tape and reel, specifically on a 7″ reel, facilitating efficient assembly processes for high-volume production.

Industry Applications for 06035A102FAT2A

The unique properties of the 06035A102FAT2A make it suitable for a wide range of industry applications, where its precision, stability, and compact footprint are beneficial. Here are several potential applications for this component, noting that these are suggested uses that require further analysis and verification by engineering and design teams for adherence to specific requirements and standards:

  • Telecommunications – In communication systems, precision capacitors like the 06035A102FAT2A might potentially be used for timing circuits, filtering, and signal conditioning, where stability across the operating temperature range is critical.
  • Consumer Electronics – Devices such as smartphones, tablets, and wearables could potentially utilize these capacitors in power management circuits, resonant circuits, and for noise suppression, given their small form factor and high reliability.
  • Industrial Electronics – The 06035A102FAT2A could possibly find applications in industrial control modules, measurement instruments, and equipment requiring precise timing components, thanks to its stable dielectric material and tight tolerance.
  • Education and Research – This part might be used in experimental setups, educational kits, and research projects that require components with specific characteristics in terms of capacitance, voltage rating, and stability over broad temperature ranges.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer of electronic components, with a focus on producing high-quality capacitors, among other products. In the realm of Ceramic Capacitors, Kyocera AVX offers a diverse range of products designed to meet the demanding requirements of various applications. The 06035A102FAT2A is indicative of Kyocera AVX’s commitment to innovation and quality in the capacitor market, showcasing their expertise in creating components that offer precision, stability, and reliability. Kyocera AVX continuously invests in research and development to push the boundaries of technology in capacitors, making them a preferred choice for engineers and procurement specialists alike.

Where to Find 06035A102FAT2A by Kyocera AVX Components

To procure the 06035A102FAT2A, or to gather more information about this Ceramic Capacitor and its availability, your best resource is findchips.com. Here, you can not only find the 06035A102FAT2A but also explore other Ceramic Capacitors that might suit your specific requirements, whether offered by Kyocera AVX Components or other manufacturers. Historically, this part has been available across several distributors, including New Advantage Corporation, Avnet Asia, Avnet Abacus, and Mouser Electronics, to name a few.

It is important to visit FindChips to get the most current stock levels and pricing, as availability can vary.

Compare pricing for 06035A102FAT2A and other Ceramic Capacitors / Capacitors at findchips.com