561349000 by Molex

Overview of 561349000 by Molex

The part numbered 561349000 by Molex is a wire terminal, categorized under the electronic parts subcategory of Assembly Items within the broader category of Connector Support. Specifically, it is a halogen-free and RoHS-compliant connector socket designed for 22-28AWG crimp tin connections. This product supports a cable entry size ranging from 0.035 inch to 0.067 inch, and it’s made from a copper alloy material, emphasizing its durability and conductive properties. It is designed for female contacts with a compression contact style and is utilized with a terminal type that is crimp.

The 561349000 is an active part with a RoHS code of “Yes,” indicating its compliance with the Restriction of Hazardous Substances Directive, which limits the use of specific hazardous materials found in electrical and electronic products. Moreover, this component is also compliant with the REACH standards, ensuring that it adheres to the European Union’s regulations on chemicals and their safe use. The product’s designation under the EAR99 category of the ECCN code illustrates that it can be exported under the designation of “NLR” (No License Required), simplifying international transactions. The specifics such as its wire size compatibility (22 AWG to 28 AWG) and its finish thickness (36) provide further insight into the product’s applications and capabilities.

Industry Applications for 561349000

The 561349000 is suitable for a range of industry applications, showcasing the part’s versatility. While the following industry applications are potential uses for the 561349000, it’s important to emphasize that these are illustrative concepts and should be verified for compliance and suitability by engineering and design teams.

  • Consumer Electronics: In the realm of consumer electronics, the 561349000 could potentially be utilized in various devices requiring reliable and halogen-free connection solutions. Examples might include smartphones, laptops, and wearable technologies, where the connector’s small gauge compatibility and compliance with safety standards could be particularly advantageous.
  • Audio and Video Systems: For high-fidelity audio and crisp video systems, this connector might be used in the internal wiring of speakers, amplifiers, or home cinema equipment. The product’s electrical characteristics could ensure minimal signal loss and support high-quality performance.
  • Entertainment and Gaming: In gaming consoles and virtual reality headsets, connectors like the 561349000 potentially offer robust and compliant connections for intricate electronics, contributing to device performance and user experience.
  • Industrial Automation: Although not explicitly listed, components like the 561349000 could find application in the automation sector, where reliable, compliant, and precise connections are essential. Such environments often demand components that can withstand varying conditions while maintaining performance integrity.

These potential industry applications underscore the component’s adaptability, though they only serve as starting points for further exploration and must be substantiated through detailed engineering assessments.

About Molex

Molex is a globally recognized leader in the development and manufacturing of electronic solutions, including an extensive range of connector products and Assembly Items. Known for their innovation and quality, Molex products are integral to complex electronics across multiple industries. The 561349000 is one such example, showcasing Molex’s commitment to providing environmentally friendly and compliant connectors that meet stringent industry standards. Molex offers a gamut of related components, often focusing on enhancing connectivity solutions that cater to demanding applications. Their products are designed with the future in mind, aiming to meet the evolving needs of various industry sectors.

Where to Find 561349000 by Molex

To procure the 561349000 or to find comparable Assembly Items, we recommend visiting findchips.com. The site provides current stock levels, pricing from various distributors, and access to a wealth of additional component information. Historically, distributors such as Component Electronics, Inc., Avnet Asia, Chip 1 Exchange, and Sager have carried this part. However, for the most up-to-date availability and pricing, checking directly on findchips.com is advised. This platform enables users to compare different options and make an informed procurement decision by accessing a comprehensive database of electronic components.

Compare pricing for 561349000 and other Assembly Items / Connector Support at findchips.com