Overview of SRN6045-100M by Bourns Inc.
The SRN6045-100M is a general-purpose inductor with a 10μH inductance, designed for a wide range of applications. Manufactured by Bourns Inc., this component features a semi-shielded construction and is specified for a 2.5A RMS current rating. The inductor’s design utilizes a ferrite core material and adheres to a 20% inductance tolerance. Its construction facilitates a saturation current of 3A, ensuring effective performance in power inductance applications.
The component comes in a surface mount (SMD) 2424 chip package, with dimensions of 6mm x 6mm x 4.5mm, making it suitable for compact electronic assemblies. The part is also noted for being halogen-free and compliant with RoHS regulations, reinforcing the environmental consciousness in its manufacturing process. The SRN6045-100M is part of Bourns’ SRN6045 series and stands out with a DC resistance of approximately 0.0586 Ω and an operating temperature range from -40 °C to 125 °C. This part is active in the lifecycle stage and is designed with dual-ended terminal placement featuring a tin/silver/copper (Sn96.5Ag3.0Cu0.5) terminal finish, contributing to its reliable electrical performance and solderability.
Industry Applications for SRN6045-100M
Given its general-purpose design and electrical characteristics, the SRN6045-100M could potentially find utility in a variety of industry applications. This part’s versatility is enhanced by its semi-shielded construction and compatibility with surface-mount technology. Below are conceptual industry use cases, noting that these applications are illustrative and require thorough analysis and verification by engineering and design teams for compatibility with specific standards and requirements:
- Internet of Things (IoT) Devices: This inductor might be used in IoT devices for filtering or power management purposes due to its compact size and efficient current handling. Its performance characteristics could support the reliable operation of wearables, home automation systems, and smart sensors.
- Telecommunications Equipment: In telecom infrastructures, such as base stations and networking hardware, this component could potentially enhance power supply designs or serve in RF signal processing circuits, benefiting from its semi-shielded nature and high saturation current.
- Consumer Electronics: Portable and stationary consumer electronics, including smartphones, tablets, and gaming consoles, might incorporate this inductor in their power conversion and management circuits due to its efficient energy handling and compact footprint.
- Computing and Data Storage: Potential applications in servers, solid-state drives (SSDs), and other computing hardware could utilize the SRN6045-100M for smoothing out power supplies and managing inrush currents, thanks to its RMS and saturation current ratings.
These potential industry applications are only conceptual, illustrating the diverse utility of the SRN6045-100M. Verification for compliance with industry standards and specific application requirements is imperative.
About Bourns Inc.
Bourns Inc. is a global manufacturer of electronic components, well-recognized for its broad range of products including Fixed Inductors, potentiometers, sensors, and circuit protection devices. Within the context of Fixed Inductors, Bourns showcases an extensive portfolio, including the SRN6045-100M, indicative of its commitment to providing solutions for complex electronic circuit needs. Bourns’ products are distinguished by their quality, reliability, and innovation, designed to meet the stringent requirements of an increasingly electronic world. Their inductors, in particular, are engineered for a variety of applications, demonstrating versatility across industries ranging from automotive to telecommunications and consumer electronics.
Where to Find SRN6045-100M by Bourns Inc
To source the SRN6045-100M, your best starting point is through FindChips.com. Here, you can comprehensively research this specific component from Bourns Inc., compare stock levels, and get current pricing from various distributors. For those seeking potential alternatives or similar parts, the Fixed Inductors section on the site offers a wide array of choices from Bourns Inc. and other manufacturers.
In the past, distributors like New Advantage Corporation, Master Electronics, Chip1Stop, and Bürklin Elektronik have stocked the SRN6045-100M. However, for the most accurate inventory status and competitive pricing, checking FindChips.com remains the recommended course of action. The platform ensures that you access the latest availability and pricing data, thereby aiding in making well-informed procurement decisions.