Overview of IPB020N10N5LFATMA1 by Infineon Technologies AG
The IPB020N10N5LFATMA1 from Infineon Technologies AG is a high-performance power field-effect transistor (FET) designed for various demanding applications. This N-channel MOSFET operates at a drain-source voltage of 100V and can handle a continuous drain current of 120A, with a remarkably low drain-source on-resistance of 0.002Ω. The part is encapsulated in a TO-263AB (D2PAK-3/2) package, making it suitable for surface-mount technology (SMT) applications. It supports up to 150°C operation temperature and offers up to 313W power dissipation, showcasing its capability to manage high power density applications efficiently. This silicon-based metal-oxide semiconductor FET also features a gate-source threshold voltage maximum of 3.3V, ensuring precise control over the switching operations. Compliance with RoHS standards highlights Infineon’s commitment to environmental sustainability.
Industry Applications for IPB020N10N5LFATMA1
The IPB020N10N5LFATMA1’s robust characteristics make it an apt choice for a wide range of industry applications. While its specific use might vary, the following are some potential sectors and use cases where this MOSFET could be highly beneficial. It is important to remember that these applications are conceptual illustrations and need to be evaluated by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Consumer Electronics: Given its high power handling capability and efficiency, the IPB020N10N5LFATMA1 might be utilized in the power management circuits of high-performance consumer electronics, like desktop computers, gaming consoles, and large screen televisions, to offer enhanced power efficiency and heat management.
- Energy and Power Systems: This MOSFET could potentially find application in power supplies and converters, including those used in telecommunications infrastructure, where reliable, efficient power conversion is critical for system uptime and performance. Its low on-resistance and high current handling capacity might favor its use in these high-efficiency power systems.
- Renewable Energy Systems: The capability to handle high currents with efficiency makes the IPB020N10N5LFATMA1 a suitable component for renewable energy systems like solar inverters and wind turbine power converters. Its features could help in maximizing the conversion efficiency and reliability of these systems.
- Electric Vehicles (EVs): While not explicitly stated in the provided potential industry applications, the characteristics of IPB020N10N5LFATMA1, such as its high breakdown voltage and current rating, suggest that it could potentially be used in electric vehicle power management systems, including battery management and onboard charging systems, pending rigorous testing for automotive standards.
Note: The potential applications mentioned require thorough verification for standards compliance and are provided only as illustrative examples.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer known for its innovative and high-quality products, particularly in the field of Power Field-Effect Transistors and broader transistor categories. The company’s expertise in semiconductor technology covers a wide spectrum, from microcontrollers, automotive and power management ICs, to security solutions. Infineon’s power MOSFETs, including the IPB020N10N5LFATMA1, are designed to offer exceptional efficiency, reliability, and performance characteristics, catering to a wide range of industrial, automotive, and consumer applications. Infineon continuously invests in research and development to advance semiconductor technology, addressing the growing needs for energy efficiency, mobility, and security in the modern world.
Where to Find IPB020N10N5LFATMA1 by Infineon Technologies AG
To procure the IPB020N10N5LFATMA1, purchasing professionals and engineers can utilize findchips.com. This platform provides a comprehensive search function to locate the part across multiple distributors, offering up-to-date pricing and stock information. To find alternatives or similar parts, including other Power Field-Effect Transistors offered by Infineon Technologies AG or different manufacturers, navigate through the specific category links. Historically, the part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current availability, pricing, and lead times, it is advised to check directly on findchips.com.