ADRF5721BCCZN by Analog Devices Inc

Overview of ADRF5721BCCZN by Analog Devices Inc.

The ADRF5721BCCZN by Analog Devices Inc. is a 2 dB Least Significant Bit (LSB), 4-Bit, Silicon Digital Attenuator, spanning a wide frequency range from 9 kHz to 40 GHz. Manufactured in a compact LGA16 lead LGA package, this component is designed for precision attenuation in RF and microwave signal chains. As a variable attenuator, it boasts an attenuation range up to 30 dB with a characteristic impedance of 50 Ω, suiting it for a multitude of high-frequency applications. Compliant with ROHS and REACH, and with an ECCN code of EAR99, it can be deployed globally in various electronic applications. The ADRF5721BCCZN operates over a broad temperature range from -40 °C to 105 °C, ensuring reliability in diverse operating conditions while requiring power supplies of ±3.3 V.

Industry Applications for ADRF5721BCCZN

The versatility and wide frequency range of the ADRF5721BCCZN make it suitable for a variety of applications across several industries. Its primary applications are likely found within the telecommunications sphere, yet its advanced characteristics enable its use in additional sectors. Importantly, potential industry applications and examples mentioned here must be thoroughly evaluated by engineering and design teams for adherence to specific requirements and standards.

  • Telecommunications: The wide bandwidth and high frequency capabilities could make the ADRF5721BCCZN ideal for signal attenuation in cellular base stations, satellite communications, and broadband networks. Its precision in controlling signal levels can help in optimizing the performance and efficiency of telecommunications infrastructure.
  • Test and Measurement Equipment: Accurate attenuation is critical in test equipment for RF and microwave components, where signal integrity can impact the validity of test results. The ADRF5721BCCZN might be used in devices like vector network analyzers, signal generators, and oscilloscopes to manage signal levels.
  • Electronic Warfare and Radar Systems: In advanced defense systems, precise signal attenuation is necessary for electronic countermeasures and radar applications. While not directly specified, components similar to the ADRF5721BCCZN may find utility in adjusting radar system sensitivity or in the dynamic range management of electronic warfare equipment.
  • Research and Development: In R&D labs, where signal integrity and precise attenuation are paramount for prototype testing, this component might be part of the development for next-generation wireless technologies, including 5G and beyond.

Note: The potential applications listed here are conceptual/illustrative. Proper analysis and verification by qualified personnel are essential to determine suitability for specific applications.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is recognized for its leadership in the fabrication of high-performance integrated circuits, especially in the RF and Microwave sectors. Within the realm of RF/Microwave Attenuators, ADI offers a range of products, including but not limited to, the ADRF5721BCCZN. These components are key in managing signal levels across a wide spectrum of frequencies, ensuring optimal performance in various RF applications. ADI’s commitment to innovation and quality makes its products a preferred choice for engineers and designers working on cutting-edge RF and microwave systems.

Where to Find ADRF5721BCCZN by Analog Devices Inc

To procure the ADRF5721BCCZN, we recommend conducting research on findchips.com. This platform gives you access not only to the ADRF5721BCCZN but also to a wide selection of RF/Microwave Attenuators from Analog Devices Inc. and other manufacturers. Historically, distributors such as Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell have listed this component. However, it is crucial to visit findchips.com for current stock levels and pricing, as availability can fluctuate.

Compare pricing for ADRF5721BCCZN and other RF/Microwave Attenuators / RF and Microwave at findchips.com