Overview of GRM31C5C2A104JA01L by Murata Manufacturing Co Ltd.
The GRM31C5C2A104JA01L is a surface mount, Multilayer Ceramic Capacitor (MLCC) provided in a 1206 package. It offers a capacitance of 0.1 µF with a rated DC voltage (URdc) of 100 V. The component features a precision of ±5% tolerance, which is significant for applications requiring exact capacitance values. The capacitor operates within a temperature range from -55°C to +125°C, making it reliable across a wide range of environmental conditions. The dielectric material of this capacitor is characterized as C0G (NP0), known for its stability and low temperature coefficient (30 ppm/°C), ensuring minimal capacitance change across its operating temperature range. The component’s terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, enhancing solderability and resistance to oxidation. Packaged on a 7″ reel in plastic tape, the GRM31C5C2A104JA01L aligns with RoHS compliance, ensuring it meets global environmental and safety standards.
Industry Applications for GRM31C5C2A104JA01L
The specific properties of the GRM31C5C2A104JA01L make it suitable for a broad range of applications across various industries. However, it’s crucial to note that the following potential industry applications are conceptual illustrations and must be verified by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Potentially used in devices like smartphones, tablets, or wearable technology, where stable capacitance over a wide temperature range is crucial for device performance and battery life.
- Industrial Automation and Control: Could potentially be incorporated into control systems, sensors, or actuators, where reliable performance in fluctuating temperatures is paramount.
- Telecommunications: Might find applications in network equipment, base stations, or RF modules, where precision and stability of electronic components are critical for signal integrity.
- Education and Research: Possibly used in experimental setups, laboratory equipment, or educational kits to demonstrate electronic principles or for prototyping due to its general-purpose nature.
This list showcases the broad utility of capacitors like the GRM31C5C2A104JA01L but emphasizes the importance of thorough analysis by qualified personnel to ensure suitability for specific applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly well-regarded for its innovations in Ceramic Capacitors, a field where they are considered pioneers. Murata’s capacitors, including the GRM31C5C2A104JA01L, are known for their reliability, high performance, and the company’s dedication to research and development, ensuring they meet the evolving needs of the electronics industry. Murata’s portfolio extends across a wide variety of capacitors, designed to suit a range of applications from general-purpose to high-precision, application-specific uses.
Where to Find GRM31C5C2A104JA01L by Murata Manufacturing Co Ltd
To source the GRM31C5C2A104JA01L or to find potential alternatives, visit findchips.com. The site offers real-time data on stock levels and pricing from a variety of distributors. For Ceramic Capacitors, including those offered by Murata Manufacturing Co Ltd or other leading manufacturers, findchips.com provides a comprehensive and user-friendly platform. Historically, distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, and Mouser Electronics have stocked this component. However, for the most current information on availability and pricing, it is recommended to check findchips.com.